"STMICROELECTRONICS" paieškos rezultatai 31
Raskite platų 32-bit Microcontrollers asortimentą parduotuvėje Farnell Lietuva. Turime platų 32-bit Microcontrollers pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Stmicroelectronics.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,960 € 10+ 3,950 € 25+ 3,940 € 50+ 3,930 € 100+ 3,920 € Daugiau kainų variantų... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 4,120 € 10+ 4,110 € 25+ 4,100 € 50+ 4,090 € 100+ 4,080 € Daugiau kainų variantų... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ 7,610 € 10+ 5,910 € 25+ 5,490 € 50+ 5,050 € 100+ 4,860 € Daugiau kainų variantų... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 42,400 € 5+ 38,160 € 10+ 31,320 € 25+ 27,440 € | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 386Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 8,600 € 10+ 6,650 € 25+ 6,340 € 50+ 5,830 € 100+ 5,500 € Daugiau kainų variantų... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 18,150 € 5+ 16,340 € 10+ 15,940 € 25+ 15,550 € 50+ 15,150 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP-EP | 122I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 26,110 € 5+ 25,150 € 10+ 24,180 € 25+ 23,220 € 50+ 22,250 € | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 292Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 34,150 € 5+ 32,310 € 10+ 30,470 € 25+ 29,100 € 50+ 28,520 € | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 176Pins | eLQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 28,520 € 5+ 27,470 € 10+ 26,410 € 25+ 25,360 € 50+ 24,300 € | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 176Pins | LQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | ||||||
Each | 1+ 6,810 € 10+ 5,270 € 25+ 4,890 € 50+ 4,500 € 100+ 4,370 € Daugiau kainų variantų... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 21,690 € 5+ 19,520 € 10+ 15,690 € 25+ 15,520 € 50+ 15,350 € | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 176Pins | eLQFP-EP | 154I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ 8,330 € 10+ 6,480 € 25+ 6,010 € 50+ 5,760 € 100+ 5,500 € Daugiau kainų variantų... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ 6,180 € 10+ 4,870 € 25+ 4,540 € 50+ 4,370 € 100+ 4,190 € Daugiau kainų variantų... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ 6,510 € 10+ 6,420 € 25+ 6,330 € 50+ 6,230 € 100+ 6,140 € Daugiau kainų variantų... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 16,890 € 5+ 15,200 € 10+ 14,800 € 25+ 14,400 € 50+ 14,000 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 26,200 € 5+ 23,580 € 10+ 19,420 € 25+ 18,430 € 50+ 18,060 € | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 292Pins | FPBGA | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ 6,000 € 10+ 4,650 € 25+ 4,310 € 50+ 4,120 € 100+ 3,930 € Daugiau kainų variantų... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 26,220 € 5+ 24,120 € 10+ 19,480 € 25+ 19,230 € 50+ 18,970 € | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | eTQFP | 120I/O's | CAN, LIN, UART | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 15,260 € 5+ 14,680 € 10+ 14,100 € 25+ 13,520 € 50+ 12,940 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 17,960 € 5+ 16,160 € 10+ 12,920 € 25+ 12,710 € 50+ 12,500 € | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 22,760 € 10+ 18,240 € 25+ 17,120 € 50+ 16,500 € 100+ 15,880 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ 24,640 € 5+ 23,150 € 10+ 21,650 € 25+ 20,400 € 50+ 19,990 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 64Pins | TQFP | 42I/O's | SPI | 512KB | 18Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC5 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 19,950 € 10+ 16,530 € 25+ 15,850 € 50+ 14,910 € 100+ 13,960 € | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 2MB | 144Pins | TQFP-EP | 124I/O's | CAN, Ethernet, I2C, SPI, UART | 192KB | 49Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC584Bx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 7,310 € 10+ 5,640 € 25+ 5,210 € 50+ 4,990 € 100+ 4,770 € Daugiau kainų variantų... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ 29,150 € 5+ 27,390 € 10+ 25,610 € 25+ 24,140 € 50+ 23,660 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP | 122I/O's | SPI | 512KB | 49Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC5 | SPC58ECx | AEC-Q100 | ||||||