"Application Specific Microcontrollers" paieškos rezultatai 38
Raskite platų 32-bit Microcontrollers asortimentą parduotuvėje Farnell Lietuva. Turime platų 32-bit Microcontrollers pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: NXP, Stmicroelectronics, Microchip & Renesas.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,870 € 25+ 7,110 € 100+ 6,820 € 250+ 6,530 € | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ 36,450 € 5+ 33,530 € 10+ 28,310 € 25+ 26,740 € 50+ 25,230 € | TPS-1 Family Microcontrollers | - | 32 bit | 100MHz | - | 196Pins | FPBGA | 48I/O's | Ethernet, I2C, SPI, UART | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | ||||||
Each | 1+ 43,050 € 5+ 40,600 € 10+ 38,150 € 25+ 37,010 € | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | ||||||
Each | 1+ 57,290 € 5+ 51,560 € 10+ 42,520 € 25+ 40,250 € | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ 32,270 € 5+ 29,700 € 10+ 27,120 € 25+ 25,910 € 50+ 25,390 € | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ 6,810 € 10+ 5,270 € 25+ 4,890 € 50+ 4,500 € 100+ 4,370 € Daugiau kainų variantų... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ 68,000 € 5+ 61,200 € 10+ 50,450 € 25+ 47,780 € | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ 8,330 € 10+ 6,480 € 25+ 6,010 € 50+ 5,760 € 100+ 5,500 € Daugiau kainų variantų... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ 6,180 € 10+ 4,870 € 25+ 4,540 € 50+ 4,370 € 100+ 4,190 € Daugiau kainų variantų... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ 6,510 € 10+ 6,420 € 25+ 6,330 € 50+ 6,230 € 100+ 6,140 € Daugiau kainų variantų... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ 6,000 € 10+ 4,650 € 25+ 4,310 € 50+ 4,120 € 100+ 3,930 € Daugiau kainų variantų... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ 9,180 € 25+ 8,430 € 100+ 8,030 € 250+ 7,630 € | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
2314671 | Each | 1+ 390,350 € | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -55°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ 53,210 € 5+ 48,550 € 10+ 43,890 € 25+ 41,570 € | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, Ethernet, SCI, SPI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 200+ 44,650 € | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 300MHz | 8MB | 516Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ 4,190 € 25+ 3,490 € 100+ 3,380 € 250+ 3,340 € | MEC Family MEC142x Series Microcontrollers | MIPS | 32 bit | - | - | 128Pins | VTQFP | 108I/O's | I2C, LPC, SPI | 192KB | 8Channels | 10Bit | 1.71V | 3.465V | -40°C | 85°C | Surface Mount | MEC | MEC142x | - | ||||||
Each | 1+ 46,200 € 5+ 42,780 € 10+ 39,320 € 25+ 36,830 € | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 1.3MB | 257Pins | MAPBGA | - | CAN, I2C, LIN, SPI | 1MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 1+ 5,750 € 10+ 4,410 € 25+ 4,080 € 50+ 3,900 € 100+ 3,720 € Daugiau kainų variantų... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | ||||||
Each | 1+ 24,640 € 10+ 20,780 € 25+ 19,300 € 50+ 18,610 € 100+ 17,900 € | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 96KB | 8Channels | 10Bit | 1.2V | 3.3V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC56xx | AEC-Q100 | ||||||
Each | 1+ 46,620 € 5+ 42,470 € 10+ 38,310 € 25+ 36,230 € | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 1.3MB | 257Pins | MAPBGA | - | CAN, I2C, LIN, SPI | 1MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 1+ 6,470 € 10+ 4,920 € 25+ 4,640 € 50+ 4,420 € 100+ 4,200 € Daugiau kainų variantų... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 32Pins | LQFP | - | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | ||||||
Each | 1+ 7,720 € 10+ 5,790 € 25+ 5,520 € 50+ 5,160 € 100+ 4,790 € Daugiau kainų variantų... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | ||||||
Each | 1+ 76,550 € 5+ 70,090 € 10+ 63,620 € 25+ 60,390 € | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 300MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ 23,570 € 10+ 19,880 € 25+ 18,460 € 50+ 17,800 € 100+ 17,120 € | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ 36,080 € 5+ 35,000 € 10+ 33,910 € 25+ 33,360 € | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||