"GC ELECTRONICS" paieškos rezultatai 13
Raskite platų 16-bit Microcontrollers asortimentą parduotuvėje Farnell Lietuva. Turime platų 16-bit Microcontrollers pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Microchip.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,550 € 25+ 4,540 € 100+ 4,530 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 1+ 5,650 € 25+ 5,180 € 100+ 4,970 € 250+ 4,760 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 1+ 6,010 € 25+ 5,740 € 100+ 5,470 € 250+ 5,200 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | AEC-Q100 | ||||||
Each | 160+ 4,390 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 4,400 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 5,010 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 119+ 4,800 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 184+ 4,960 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 121Pins | BGA | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 160+ 4,350 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 4,970 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 121Pins | BGA | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 3300+ 4,540 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 184+ 5,120 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TFBGA | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 5,140 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||