Microprocessors:
Rasta produktų: 647Raskite platų Microprocessors asortimentą parduotuvėje Farnell Lietuva. Turime platų Microprocessors pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: NXP, Stmicroelectronics, Renesas, Microchip & Texas Instruments.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,930 € 5+ 27,070 € 10+ 22,430 € 25+ 20,110 € 50+ 18,560 € | Iš viso:30,93 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6SoloX | i.MX | |||||
Each | 1+ 93,870 € 5+ 86,220 € 10+ 78,570 € 25+ 70,380 € | Iš viso:93,87 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6QuadPlus Series Microprocessors | - | 4Cores | - | FCPBGA | - | 624Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6QuadPlus | i.MX | |||||
Each | 1+ 106,960 € 5+ 98,410 € 10+ 89,860 € 25+ 82,420 € | Iš viso:106,96 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6Quad Series Microprocessors | - | 4Cores | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6Quad | i.MX | |||||
Each | 1+ 23,820 € 10+ 19,140 € 25+ 17,970 € 50+ 16,810 € 100+ 15,650 € | Iš viso:23,82 € Min.: 1 / kartot.: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | CAN, I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | |||||
2450444 „RoHS“ | Each | 1+ 39,730 € 5+ 36,090 € 10+ 32,440 € 25+ 29,280 € 50+ 28,690 € | Iš viso:39,73 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6Solo | i.MX | ||||
Each | 1+ 74,050 € 5+ 69,190 € 10+ 64,200 € 25+ 60,920 € | Iš viso:74,05 € Min.: 1 / kartot.: 1 | i.MX6 | - | 2Cores | - | FCPBGA | - | 624Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX6DP | i.MX | |||||
Each | 1+ 51,160 € 5+ 46,600 € 10+ 42,030 € 25+ 39,750 € | Iš viso:51,16 € Min.: 1 / kartot.: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | - | 1Cores | - | TEPBGA-II | - | 516Pins | - | 1V | 333MHz | Ethernet, I2C, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | |||||
Each | 1+ 34,770 € 5+ 32,720 € 10+ 29,820 € 25+ 28,130 € 50+ 27,570 € | Iš viso:34,77 € Min.: 1 / kartot.: 1 | VF Family VF5xx Series Microprocessors | - | 1Cores | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 500MHz | CAN, DSPI, I2C, SCI, UART, USB | - | - | 32 bit | - | Surface Mount | 85°C | -40°C | - | VF5xx | VF | |||||
Each | 300+ 25,770 € | Iš viso:7 731,00 € Min.: 300 / kartot.: 300 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ 163,220 € 5+ 151,040 € 10+ 138,850 € | Iš viso:163,22 € Min.: 1 / kartot.: 1 | QorIQ Family LS104 Series Microprocessors | - | 4Cores | 2MB | FCBGA | - | 780Pins | - | 1V | 1.8GHz | Ethernet, I2C, SPI, USB | 148I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | LS104 | QorIQ | |||||
Each | 1+ 8,320 € 10+ 7,570 € 25+ 7,420 € 50+ 7,270 € 100+ 7,200 € | Iš viso:8,32 € Min.: 1 / kartot.: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ 61,740 € 5+ 58,300 € 10+ 54,860 € 25+ 53,760 € | Iš viso:61,74 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | - | 4Cores | - | FBGA | - | 621Pins | 810mV | 1.05V | 1.3GHz | Ethernet, I2C, SPI, UART, USB | - | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M QuadLite | i.MX | |||||
Each | 1+ 27,340 € 5+ 26,190 € 10+ 25,030 € 25+ 24,590 € 50+ 24,100 € | Iš viso:27,34 € Min.: 1 / kartot.: 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Quad | i.MX 8M | |||||
Each | 1+ 32,210 € 5+ 29,230 € 10+ 26,250 € 25+ 24,660 € 50+ 24,170 € | Iš viso:32,21 € Min.: 1 / kartot.: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 1Cores | - | LGA | - | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | |||||
STMICROELECTRONICS | Each | 1+ 10,410 € 10+ 8,590 € 25+ 8,060 € 50+ 7,810 € 100+ 7,570 € Daugiau kainų variantų... | Iš viso:10,41 € Min.: 1 / kartot.: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.18V | 1.25V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 19,430 € 10+ 15,550 € 25+ 13,810 € 50+ 13,500 € 100+ 13,190 € | Iš viso:19,43 € Min.: 1 / kartot.: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 13,540 € 10+ 10,880 € 25+ 10,150 € 50+ 9,860 € 100+ 9,570 € | Iš viso:13,54 € Min.: 1 / kartot.: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 7,000 € 10+ 6,500 € 25+ 6,330 € 50+ 6,200 € 100+ 6,080 € Daugiau kainų variantų... | Iš viso:7,00 € Min.: 1 / kartot.: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.3V | 1.38V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 95,340 € 5+ 87,590 € 10+ 79,840 € 25+ 73,100 € | Iš viso:95,34 € Min.: 1 / kartot.: 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | - | 5Cores | - | FCPBGA | - | 609Pins | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | - | - | 64 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 8DualX | i.MX 8 | |||||
Each | 1+ 436,420 € 5+ 427,690 € | Iš viso:436,42 € Min.: 1 / kartot.: 1 | QorIQ Family LX2162A Series Microprocessors | - | 16Cores | - | FCBGA | - | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 101I/O's | - | 64 bit | - | Surface Mount | -55°C | 105°C | - | LX2162A | QorIQ | |||||
Each | 1+ 19,220 € 10+ 15,340 € 25+ 14,370 € 50+ 13,840 € 100+ 13,310 € | Iš viso:19,22 € Min.: 1 / kartot.: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX28 | i.MX | |||||
Each | 1+ 17,160 € 5+ 16,370 € 10+ 15,590 € 25+ 15,580 € 50+ 15,570 € | Iš viso:17,16 € Min.: 1 / kartot.: 1 | Coldfire V4 Family MCF544x Series Microprocessors | - | 1Cores | 64KB | MAPBGA | - | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, USART, USB | 87I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF544x | Coldfire V4 | |||||
Each | 1+ 56,420 € 5+ 51,590 € 10+ 46,760 € 25+ 44,440 € | Iš viso:56,42 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 70,930 € 5+ 64,960 € 10+ 58,980 € 25+ 55,030 € | Iš viso:70,93 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 88,860 € 5+ 83,030 € 10+ 77,040 € 25+ 73,100 € | Iš viso:88,86 € Min.: 1 / kartot.: 1 | i.MX6 | - | 2Cores | - | FCPBGA | - | 624Pins | - | - | 850MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6DP | i.MX | |||||