Greitas nemokamas pristatymas
nuo 50 eur
Pats didžiausias mūsų asortimentas
Daugiau nei 1 milijonas produktų Pasiekiama internetu
NEMOKAMA techninė pagalba
Tik „Farnell“ klientams
Microprocessors:
Rasta produktų: 689Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
MPU Core Size
Device Core
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
ADC Channels
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 90,250 € 5+ 82,860 € 10+ 75,460 € 25+ 69,030 € | Iš viso:90,25 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6Quad Series Microprocessors | - | - | 4Cores | - | FCPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 6Quad | i.MX | - | - | |||||
Each | 1+ 32,940 € 5+ 30,990 € 10+ 28,250 € 25+ 26,650 € 50+ 26,120 € | Iš viso:32,94 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 7Dual Series Microprocessors | - | - | 2Cores | - | BGA | - | 541Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 168I/O's | - | 32 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 7Dual | i.MX | - | - | |||||
Each | 1+ 14,050 € 10+ 11,070 € 25+ 9,740 € 50+ 9,600 € 100+ 9,450 € | Iš viso:14,05 € Min.: 1 / kartot.: 1 | STM32 Family STM32MP1 Series Microprocessor | - | - | 2Cores | 128KB | LFBGA | - | 354Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 98I/O's | - | 32 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP1 | STM32 | - | - | |||||
Each | 1+ 17,660 € 10+ 14,040 € 25+ 13,140 € 50+ 12,530 € 100+ 11,920 € | Iš viso:17,66 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6UltraLite Series Microprocessors | - | - | 1Cores | - | MAPBGA | - | 289Pins | 1.15V | 1.3V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 6UltraLite | i.MX | - | - | |||||
Each | 152+ 19,530 € | Iš viso:2 968,56 € Min.: 152 / kartot.: 152 | i.MX Family i.MX 8M Mini Dual Series Microprocessors | - | - | 2Cores | - | FCBGA | - | 486Pins | 805mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | - | 32I/O's | - | 64 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 8M Mini Dual | i.MX 8M | - | - | |||||
Each | 1+ 56,780 € 5+ 53,760 € 10+ 50,730 € 25+ 50,010 € | Iš viso:56,78 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 8Dual Series Microprocessors | - | - | 2Cores | - | FBGA | - | - | 810mV | 1.05V | 1.3GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | 64 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 8Dual | i.MX | - | - | |||||
Each | 1+ 10,550 € 10+ 8,600 € 25+ 8,130 € 50+ 7,890 € 100+ 7,620 € Daugiau kainų variantų... | Iš viso:10,55 € Min.: 1 / kartot.: 1 | i.MX Family i.MX RT1060 Series Microprocessors | - | - | 1Cores | - | LFBGA | - | 196Pins | 925mV | 1.26V | 600MHz | CAN, I2C, SPI, UART, USB | - | 127I/O's | - | 32 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX RT1060 | i.MX | - | - | |||||
Each | 1+ 6,100 € 25+ 6,050 € 100+ 6,040 € 250+ 6,030 € | Iš viso:6,10 € Min.: 1 / kartot.: 1 | SAM9 Family SAM9X60 Series Microprocessors | - | - | 1Cores | - | TFBGA | - | 228Pins | 1.02V | 1.21V | 600MHz | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 112I/O's | - | 32 bit | - | - | Surface Mount | - | -40°C | 105°C | - | SAM9X60 | SAM9 | - | - | |||||
Each | 1+ 11,030 € 25+ 10,010 € 100+ 9,080 € 250+ 8,900 € | Iš viso:11,03 € Min.: 1 / kartot.: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | I2C, SPI, UART, USB | - | 160I/O's | - | 32 bit | - | - | Surface Mount | - | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | - | - | |||||
Each | 1+ 78,380 € 5+ 71,820 € 10+ 65,260 € 25+ 61,970 € | Iš viso:78,38 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6Quad Series Microprocessors | - | - | 4Cores | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | -20°C | 105°C | - | i.MX 6Quad | i.MX | - | - | |||||
Each | 1+ 111,080 € 5+ 103,790 € 10+ 96,290 € 25+ 91,380 € | Iš viso:111,08 € Min.: 1 / kartot.: 1 | i.MX6 | - | - | 4Cores | - | FCPBGA | - | 624Pins | - | - | 850MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | -40°C | 125°C | AEC-Q100 | i.MX6QP | i.MX | - | - | |||||
Each | 1+ 97,950 € 5+ 91,520 € 10+ 84,910 € 25+ 80,580 € | Iš viso:97,95 € Min.: 1 / kartot.: 1 | i.MX6 | - | - | 2Cores | - | FCPBGA | - | 624Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | -40°C | 125°C | AEC-Q100 | i.MX6DP | i.MX | - | - | |||||
Each | 1+ 85,190 € 5+ 79,600 € 10+ 73,850 € 25+ 70,080 € | Iš viso:85,19 € Min.: 1 / kartot.: 1 | i.MX6 | - | - | 2Cores | - | FCPBGA | - | 624Pins | - | - | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX6DP | i.MX | - | - | |||||
Each | 1+ 75,090 € 5+ 69,370 € 10+ 63,640 € 25+ 59,800 € | Iš viso:75,09 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6Quad Series Microprocessors | - | - | 4Cores | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | -20°C | 105°C | - | i.MX 6Quad | i.MX | - | - | |||||
Each | 1+ 77,980 € 5+ 72,890 € 10+ 67,910 € 25+ 64,220 € | Iš viso:77,98 € Min.: 1 / kartot.: 1 | Atom Family E3800 Series Microprocessors | - | - | 2Cores | 1MB | FCBGA | - | 1170Pins | - | - | 1.46GHz | UART, USB | - | 146I/O's | - | 64 bit | - | - | Surface Mount | - | -40°C | 110°C | - | E3800 | Atom | - | - | |||||
Each | 1+ 34,240 € 5+ 31,350 € 10+ 28,450 € 25+ 26,210 € 50+ 25,690 € | Iš viso:34,24 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | - | 1Cores | - | MAPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 6Solo | i.MX | - | - | |||||
Each | 1+ 32,920 € 5+ 29,830 € 10+ 26,730 € 25+ 24,790 € 50+ 24,290 € | Iš viso:32,92 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 7Dual Series Microprocessors | - | - | 2Cores | - | LFBGA | - | 541Pins | 950mV | 1.25V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 168I/O's | - | 32 bit | - | - | Surface Mount | - | -20°C | 105°C | - | i.MX 7Dual | i.MX | - | - | |||||
Each | 1+ 92,640 € 5+ 87,160 € 10+ 79,450 € 25+ 74,940 € | Iš viso:92,64 € Min.: 1 / kartot.: 1 | S32V234 | - | - | 5Cores | 96KB | FCBGA | - | 621Pins | 950mV | 1.95V | 1GHz | CAN, I2C, SPI, UART | - | 162I/O's | - | 64 bit | - | - | Surface Mount | - | -40°C | 105°C | AEC-Q100 | FS32V234 | S32V234 | - | - | |||||
Each | 1+ 27,200 € 5+ 24,550 € 10+ 21,890 € 25+ 20,570 € 50+ 20,160 € | Iš viso:27,20 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 7 Series Microprocessors | - | - | 2Cores | - | TFBGA | - | 488Pins | - | 1V | 1GHz | Ethernet, I2C, SPI, UART | - | 170I/O's | - | 32 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 7 | - | - | - | |||||
Each | 1+ 15,280 € 10+ 12,150 € 25+ 11,360 € 50+ 10,830 € 100+ 10,300 € | Iš viso:15,28 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6UltraLite Series Microprocessors | - | - | 1Cores | - | LFBGA | - | 289Pins | 1.275V | 1.5V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 6UltraLite | i.MX | - | - | |||||
MICROCHIP | Each | 1+ 10,950 € 25+ 9,120 € 100+ 8,820 € 250+ 8,710 € | Iš viso:10,95 € Min.: 1 / kartot.: 1 | SAMA5 Family SAMA5D2 Series Microcontrollers | - | - | 1Cores | 160KB | BGA | - | 196Pins | 1.1V | 1.32V | 500MHz | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | - | 72I/O's | - | 16 bit | - | - | Surface Mount | - | -40°C | 85°C | - | SAMA5D2 | SAMA5 | - | - | ||||
Each | 1+ 51,650 € 5+ 48,590 € 10+ 44,300 € 25+ 41,780 € | Iš viso:51,65 € Min.: 1 / kartot.: 1 | Coldfire V2 Family MCF523x Series Microprocessors | - | - | 1Cores | - | MAPBGA | - | 256Pins | 1.4V | 1.6V | 100MHz | CAN, I2C, SPI, UART | - | - | - | 32 bit | - | - | Surface Mount | - | -40°C | 85°C | - | MCF523x | ColdFire V2 | - | - | |||||
Each | 1+ 26,510 € 5+ 24,810 € 10+ 23,110 € 25+ 21,720 € 50+ 21,290 € | Iš viso:26,51 € Min.: 1 / kartot.: 1 | i.MX 8 Family i.MX 8M Mini QuadLite Series Microprocessors | - | - | 5Cores | - | FCBGA | - | 486Pins | 950mV | 1.05V | 1.8GHz | Ethernet, I2C, SPI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 8M Mini QuadLite | i.MX | - | - | |||||
Each | 1+ 17,440 € 10+ 14,220 € 25+ 13,440 € 50+ 13,040 € 100+ 12,610 € | Iš viso:17,44 € Min.: 1 / kartot.: 1 | i.MX Family i.MX 6SLL Series Microprocessors | - | - | 1Cores | 96KB | BGA | - | 400Pins | 1.15V | 1.26V | 800MHz | CAN, I2C, SPI, UART, USB | - | - | - | 32 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 6SLL | i.MX | - | - | |||||
Each | 1+ 13,210 € 10+ 10,370 € 25+ 9,940 € 50+ 9,800 € 100+ 9,650 € Daugiau kainų variantų... | Iš viso:13,21 € Min.: 1 / kartot.: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | - | 32 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX RT106x | i.MX | - | - | |||||