"STMICROELECTRONICS" paieškos rezultatai 127
Raskite platų Microprocessors asortimentą parduotuvėje Farnell Lietuva. Turime platų Microprocessors pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Stmicroelectronics.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,780 € 10+ 9,940 € 25+ 9,430 € 50+ 8,120 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+ 13,680 € 5+ 13,670 € 10+ 13,660 € 25+ 13,650 € 50+ 13,640 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 12,300 € 10+ 9,710 € 25+ 9,620 € 50+ 9,520 € 100+ 9,430 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 12,280 € 5+ 12,270 € 10+ 12,260 € 25+ 12,250 € 50+ 12,240 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 15,660 € 5+ 15,320 € 10+ 14,990 € 25+ 14,650 € 50+ 14,310 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ 5,990 € 10+ 4,650 € 25+ 4,320 € 50+ 4,130 € 100+ 3,940 € | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+ 5,780 € 10+ 4,960 € 25+ 4,710 € 50+ 4,330 € 100+ 4,300 € | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+ 6,000 € 10+ 5,160 € 25+ 4,880 € 50+ 4,490 € 100+ 4,430 € | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+ 12,830 € 5+ 12,820 € 10+ 12,810 € 25+ 12,800 € 50+ 12,790 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 21,950 € 10+ 18,000 € 25+ 16,680 € 50+ 16,170 € 100+ 15,630 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 10,220 € 10+ 7,980 € 25+ 7,430 € 50+ 7,130 € 100+ 6,820 € Daugiau kainų variantų... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+ 7,630 € 10+ 6,260 € 25+ 5,950 € 50+ 5,730 € 100+ 5,500 € Daugiau kainų variantų... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+ 10,820 € 10+ 8,480 € 25+ 7,900 € 50+ 7,580 € 100+ 7,260 € Daugiau kainų variantų... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+ 9,050 € 10+ 7,770 € 25+ 7,570 € 50+ 7,360 € 100+ 7,160 € Daugiau kainų variantų... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+ 9,860 € 10+ 7,710 € 25+ 7,170 € 50+ 6,880 € 100+ 6,580 € Daugiau kainų variantų... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+ 7,700 € 10+ 6,390 € 25+ 6,090 € 50+ 5,880 € 100+ 5,660 € Daugiau kainų variantų... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS Naujas produktas | Each | 1+ 13,960 € 10+ 11,030 € 25+ 10,300 € 50+ 9,890 € 100+ 9,480 € Daugiau kainų variantų... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 225Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 98I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
Each | 1+ 19,860 € 10+ 15,670 € 25+ 14,840 € 50+ 14,160 € 100+ 13,470 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 18,770 € 10+ 15,410 € 25+ 14,380 € 50+ 13,890 € 100+ 13,400 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 22,800 € 10+ 17,990 € 25+ 17,040 € 50+ 16,260 € 100+ 15,460 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 20,420 € 10+ 16,760 € 25+ 15,640 € 50+ 15,110 € 100+ 14,570 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 19,480 € 10+ 16,750 € 25+ 16,270 € 50+ 15,620 € 100+ 14,970 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 18,520 € 10+ 14,770 € 25+ 13,830 € 50+ 13,170 € 100+ 12,510 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
STMICROELECTRONICS Naujas produktas | Each | 1+ 16,020 € 10+ 12,700 € 25+ 11,880 € 50+ 11,420 € 100+ 10,960 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
STMICROELECTRONICS Naujas produktas | Each | 1+ 17,380 € 10+ 13,200 € 25+ 12,660 € 50+ 11,910 € 100+ 11,150 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||