Audio Transformers:
Rasta produktų: 126Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ 423,980 € 5+ 415,510 € 10+ 407,040 € 25+ 394,500 € 50+ 381,600 € | 1:2 | - | - | - | 20kohm | - | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | - | - | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||