MCFE Toroidal Power Transformers:
Rasta produktų: 13Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 89,150 € 10+ 75,100 € 25+ 66,260 € 50+ 62,020 € 100+ 60,200 € | 500VA | 230V | 2 x 35V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 147.1mm | 64.7mm | 7.14A | MCFE | ||||||
Each | 1+ 96,750 € 5+ 87,080 € 10+ 77,400 € 25+ 69,660 € | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 147.1mm | 64.7mm | 10A | MCFE | ||||||
Each | 1+ 64,070 € 10+ 57,400 € 25+ 53,320 € 50+ 50,270 € 100+ 41,550 € | 225VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 52.4mm | 4.5A | MCFE | ||||||
Each | 1+ 21,610 € 10+ 19,450 € | 120VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 104.2mm | 52.1mm | 4A | MCFE | ||||||
Each | 1+ 44,240 € 10+ 37,640 € 25+ 32,340 € 50+ 30,110 € 100+ 29,320 € | 120VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 104.2mm | 52.1mm | 2.4A | MCFE | ||||||
Each | 1+ 46,780 € 3+ 43,240 € 5+ 38,560 € 10+ 35,230 € 15+ 33,570 € Daugiau kainų variantų... | 120VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 104.2mm | 52.1mm | 5A | MCFE | ||||||
Each | 1+ 60,590 € 10+ 54,290 € 25+ 50,430 € 50+ 47,540 € 100+ 46,210 € | 225VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 52.4mm | 6.25A | MCFE | ||||||
Each | 1+ 44,310 € 10+ 39,970 € 25+ 37,570 € 50+ 35,550 € 100+ 34,560 € | 80VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 96.7mm | 44mm | 1.6A | MCFE | ||||||
Each | 1+ 59,140 € 10+ 53,490 € 25+ 50,200 € 50+ 47,790 € 100+ 46,470 € | 225VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 52.4mm | 7.5A | MCFE | ||||||
Each | 1+ 34,210 € 10+ 30,990 € 25+ 30,350 € 50+ 27,600 € 100+ 26,370 € | 160VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 115mm | 53.2mm | 2.67A | MCFE | ||||||
Each | 1+ 95,390 € 10+ 85,320 € 25+ 80,820 € 50+ 76,690 € 100+ 74,390 € | 300VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 65.3mm | 6A | MCFE | ||||||
Each | 1+ 73,490 € 10+ 65,720 € 25+ 62,300 € 50+ 59,310 € 100+ 48,980 € | 300VA | 230V | 2 x 35V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 65.3mm | 4.29A | MCFE | ||||||
Each | 1+ 72,570 € 10+ 64,390 € 25+ 61,530 € 50+ 58,260 € 100+ 56,740 € | 225VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 52.4mm | 9.38A | MCFE | ||||||