Reikia daugiau?
| Kiekis | |
|---|---|
| 1+ | 257,350 € |
Informacija apie produktą
Produktų apžvalga
The BX40 BAGERO is a high quality and compact programmer for commonly used memory chips. The programmer offers an exceptionally flexible, simple to use and extremely fast set of EPROM programmer that support a broad range of chips. With a height of only 2.5cm the enclosures are very practical and are noted for their design and anodized die cast aluminium construction. The exceptional flexibility is attained by providing all power requirements via the USB port. A power adapter or batteries are not required, since all programming voltages are provided internally by a voltage generator from the USB supply voltage. The chips are programmed at a high level of quality and reproducibility in the shortest time possible through the use of optimized algorithms and microcontroller managed programming times. All supported chips can be programmed directly in DIP/DIL packages and suitable adapters are available for specialized packages such as PLCC, SOP, TSOP and QFP.
- USB powered
- Chip auto identification
- Multi programmer control
- Automatic programming start
- Multi platform support
- Supported devices are very old NMOS EPROM, NMOS EPROM, EEPROM NV RAM, FLASH, LPC, FWH, Firmware Hubs
- In system programming (ISP) via Batronix universal ISP adapter
- USB 2.0 full speed 12Mb/s
- Chip ID test
- Low voltage support down to 3V
- Size reduced by more than 40%: Now only 9 cm long (before 15.3 cm)
- Weight reduced by more than 30%: With only 167 grams the device is to be used yet better for the service area (before 241 grams)
- Doubled firmware memory size: The BX40 Bagero II has enough place for future improvements and enlarged chip support
- Improved pin driving possibilities: The BX40 Bagero II can drive more pins with supplying and programming voltages as its predecessor
- Improved chip supply: The supply and programming voltages of the chips can now be set more accurately
Pritaikymas
Embedded Design & Development
Turinys
Programmer, USB cable, Prog express software, manual (multi language) on CD.
Techniniai duomenys
27C, 28C, 29C
Automatic Programming Start, Multi Programmer Control, Chip Auto Identification
No SVHC (25-Jun-2025)
Programmer, USB Cable, Prog-Express Software, Manual on CD
-
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 5
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Germany
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas