Piezo Anti Vandal Switches:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Contact Current Max
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Voltage AC Max
Contact Current AC Max
Operating Force
Contact Voltage VAC
Contact Current DC Max
Contact Voltage DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 174,340 € | Min.: 1 / kartot.: 1 | PBA Series | 19.2mm | SPST-NO | Momentary | 200mA | Flat | Natural | 6V | 200mA | 6N | 24V | 200mA | 6V | 24V | IP68, IP69K | Panel Mount | Wire Leaded | Green | |||||
Each | 1+ 144,120 € 5+ 140,430 € 10+ 136,730 € | Min.: 1 / kartot.: 1 | PBA Series | 22.2mm | SPST-NO | Momentary | 200mA | Flat | Natural | 6V | 200mA | 6N | 24V | 200mA | 6V | 24V | IP68, IP69K | Panel Mount | Wire Leaded | Red | |||||
Each | 1+ 144,120 € 5+ 140,430 € 10+ 136,730 € | Min.: 1 / kartot.: 1 | PBA Series | 22.2mm | SPST-NO | Momentary | 200mA | Flat | Natural | 6V | 200mA | 6N | 24V | 200mA | 6V | 24V | IP68, IP69K | Panel Mount | Wire Leaded | Green | |||||
Each | 1+ 112,480 € 5+ 109,600 € 10+ 106,720 € | Min.: 1 / kartot.: 1 | PBA Series | 19.2mm | SPST-NO | Momentary | 200mA | Flat | Natural | 6V | 200mA | 6N | 24V | 200mA | 6V | 24V | IP68, IP69K | Panel Mount | Wire Leaded | Non Illuminated | |||||
Each | 1+ 111,790 € 5+ 108,930 € 10+ 106,060 € | Min.: 1 / kartot.: 1 | PBA Series | 22.2mm | SPST-NO | Momentary | 200mA | Flat | Natural | 6V | 200mA | 6N | 24V | 200mA | 6V | 24V | IP68, IP69K | Panel Mount | Wire Leaded | Non Illuminated | |||||
Each | 1+ 180,570 € | Min.: 1 / kartot.: 1 | PBA Series | 19.2mm | SPST-NO | Momentary | 200mA | Flat | Natural | 6V | 200mA | 6N | 24V | 200mA | 6V | 24V | IP68, IP69K | Panel Mount | Wire Leaded | Red | |||||
Each | 1+ 172,810 € | Min.: 1 / kartot.: 1 | PBA Series | 16.2mm | SPST-NO | Momentary | 200mA | Flat | Natural | 6V | 200mA | 6N | 24V | 200mA | 6V | 24V | IP68, IP69K | Panel Mount | Wire Leaded | Blue |