Reikia daugiau?
Kiekis | |
---|---|
1+ | 148,270 € |
Informacija apie produktą
Produktų apžvalga
23AC81 is a MICRO SWITCH™ AC series door switch. The AC Series switch assembly monitors the position of a service door or panel whether closed” or “open”. It is a compact switch assembly designed for equipment applications ranging from vending machine service doors or panels, monitoring doors for truck trailers, and military-related doors and/or panels. When the equipment (door or panel, etc.) which is electrically interlocked through the AC series switch is opened, the action of the AC series switch disconnects the electrical power. The AC series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. Another feature that is common to most AC series switch assembly is a “pull-to-override” position which allows the service door to be open and yet apply electrical power through the switch assembly.
- Single pole double throw circuitry, rod actuator
- 5A at 250V AC contact current
- Silver contacts, quick connect termination
- Designed to be installed as a side mount or end mount for versatility
- 2 position, push-momentary
- 0.375inch maximum free position
- 0.203inch operating position
- 0.125inch depressed position
- Temperature range from -40°C to 85°C allows for reliable performance usage in harsh conditions
Techniniai duomenys
AC Series
Quick Connect
5A
-
No SVHC (07-Nov-2024)
SPDT
277V
-
-
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Mexico
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas