Stepper Motors:
Rasta produktų: 277Raskite platų Stepper Motors asortimentą parduotuvėje Farnell Lietuva. Turime platų Stepper Motors pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Mclennan.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRINAMIC / ANALOG DEVICES | Each | 1+ 269,310 € | Min.: 1 / kartot.: 1 | Single Shaft | 28mm | Bipolar | 1.8° | Two Phase | 5.6ohm | 6N-cm | 670mA | 3.4mH | 9g-cm² | 24VDC | 4 | 43mm | 5mm | PANdrive | 20mm | ||||
3912723 | Each | 1+ 757,990 € | Min.: 1 / kartot.: 1 | Dual Shaft, Hybrid | 57.2mm | Bipolar, Unipolar | 1.8° | - | 0.5ohm | 760N-cm | 8.5A | 2.5mH | - | - | 8 | 125mm | 6.35mm | HSX | 20.6mm | ||||
Each | 1+ 38,340 € 5+ 33,880 € 10+ 30,350 € 20+ 29,740 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 35.3mm | Bipolar | 1.8° | Two Phase | 22ohm | 5N-cm | 400mA | 10mH | 10g-cm² | - | 4 | 20mm | 5mm | - | 20mm | |||||
Each | 1+ 58,990 € 5+ 52,130 € 10+ 46,700 € 20+ 45,770 € | Min.: 1 / kartot.: 1 | Dual Shaft | 57.2mm | Bipolar, Unipolar | - | Two Phase | 20ohm | 0.53N-m | 600mA | 35mH | - | 16.8VDC | 8 | 51mm | 6.35mm | - | 20.6mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 113,970 € 5+ 97,350 € 10+ 95,400 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 0.83ohm | 1.01N-m | - | 2.2mH | 275g-cm² | 2.3VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 92,230 € 5+ 78,780 € 10+ 77,200 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 56.5mm | Bipolar | 1.8° | Two Phase | 0.9ohm | 1.26N-m | 2.8A | 2.5mH | 300g-cm² | 2.5VDC | 4 | 56mm | 6.35mm | Qmot QSH5718 | 20mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 315,540 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1ohm | 0.22N-m | 2A | 1.6mH | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 285,690 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 5ohm | 49N-cm | 1A | 8mH | 68g-cm² | 28VDC | 4 | 47mm | 22mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 263,040 € | Min.: 1 / kartot.: 1 | Hybrid | 20.2mm | Bipolar | 1.8° | - | - | 0.0175N-m | 600mA | - | - | 30VDC | 2 | 48mm | 4mm | PANdrive | 15mm | ||||
Each | 1+ 456,310 € | Min.: 1 / kartot.: 1 | Single Shaft | - | Bipolar | - | - | - | 7N-m | 4A | - | - | - | 4 | 96.5mm | 14mm | SM | - | |||||
Each | 1+ 52,030 € 5+ 45,980 € 10+ 41,190 € 20+ 40,370 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 35.3mm | Bipolar | 1.8° | Two Phase | 4.3ohm | 7N-m | 750mA | 4mH | 12g-cm² | - | 4 | 26mm | 5mm | - | 24mm | |||||
Each | 1+ 39,130 € 5+ 34,580 € 10+ 30,980 € 20+ 30,360 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 28.5mm | Unipolar | 1.8° | Two Phase | 3.4ohm | 7N-m | 950mA | 1.6mH | 12g-cm² | - | 6 | 39.5mm | 5mm | - | 24mm | |||||
Each | 1+ 33,420 € 5+ 29,530 € 10+ 26,460 € 20+ 25,930 € | Min.: 1 / kartot.: 1 | Single Shaft | - | Bipolar, Unipolar | 7.5° | Two Phase | 5.8ohm | 5.5N-cm | 860mA | 3.2mH | 7.5g-cm² | 5VDC | 6 | 22mm | 2mm | - | 11mm | |||||
Each | 1+ 96,320 € 5+ 94,390 € 10+ 92,470 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Unipolar | 1.8° | - | - | 1.27N-m | 3A | - | - | 24VDC | 6 | 75.8mm | 38.1mm | 103H712 | 19.1mm | |||||
Each | 1+ 133,780 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 2.35N-m | 2A | - | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 100,720 € 5+ 98,710 € 10+ 96,690 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 1.4N-m | 3A | - | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 183,140 € | Min.: 1 / kartot.: 1 | Dual Shaft | 56.4mm | Bipolar | 1.8° | - | - | 354in-oz | 5A | - | - | 2.5VDC | 8 | 111mm | 6.35mm | OMHT Series | 20mm | |||||
Each | 1+ 148,720 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 2.5N-m | 2A | - | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 100,720 € 5+ 98,710 € 10+ 96,690 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 1.4N-m | 2A | - | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 88,060 € 5+ 86,300 € 10+ 84,540 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 0.75N-m | 2A | - | - | 24VDC | 4 | 41.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 198,180 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 1.2ohm | 0.36N-m | 1A | 2.2mH | 57g-cm² | 24VDC | 4 | 50mm | - | PANdrive | - | ||||
Each | 1+ 148,720 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 2.5N-m | 4A | - | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 100,720 € 5+ 98,710 € 10+ 96,690 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 1.4N-m | 4A | - | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
3390903 „RoHS“ | CLIFF ELECTRONIC COMPONENTS | Each | 1+ 31,400 € 10+ 29,620 € 50+ 27,530 € 100+ 24,910 € | Min.: 1 / kartot.: 1 | Single Shaft | - | Bipolar, Unipolar | 11.25° | Four Phase | 280ohm | - | 32mA | - | - | 12VDC | 5 | 19mm | 3mm | - | 6mm | |||
TRINAMIC / ANALOG DEVICES | Each | 1+ 406,250 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | - | 0.55N-m | 2.8A | - | - | 48VDC | 4 | 58mm | 6.35mm | PANdrive | 24mm |