Stepper Motors:
Rasta produktų: 277Raskite platų Stepper Motors asortimentą parduotuvėje Farnell Lietuva. Turime platų Stepper Motors pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Mclennan.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 97,030 € 5+ 95,090 € 10+ 93,150 € | Min.: 1 / kartot.: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.8N-m | 1A | - | - | 24VDC | 4 | 59.5mm | 5mm | SANMOTION F2 Series | 24mm | |||||
Each | 1+ 71,470 € 5+ 70,040 € 10+ 68,610 € | Min.: 1 / kartot.: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.29N-m | 1A | - | - | 24VDC | 4 | 33mm | 5mm | SANMOTION F2 Series | 24mm | |||||
Each | 1+ 27,710 € 5+ 23,660 € 10+ 22,560 € 20+ 20,210 € | Min.: 1 / kartot.: 1 | Single Shaft | - | Bipolar | 18° | Two Phase | 50ohm | 0.35N-cm | 240mA | 9mH | 1g-cm² | 12VDC | 4 | 11mm | 1.5mm | - | 4.5mm | |||||
Each | 1+ 57,880 € 5+ 51,150 € 10+ 45,830 € 20+ 44,910 € | Min.: 1 / kartot.: 1 | Single Shaft | 57.2mm | Bipolar, Unipolar | 1.8° | Two Phase | 5ohm | 50N-cm | 1A | 9.5mH | 124g-cm² | - | 8 | 51mm | 6.35mm | - | 20.6mm | |||||
Each | 1+ 80,490 € 5+ 68,750 € 10+ 67,380 € | Min.: 1 / kartot.: 1 | Single Shaft | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 0.88N-m | 3A | - | - | 2.1VDC | 8 | 56mm | 6.35mm | - | 20.6mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 314,140 € | Min.: 1 / kartot.: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Single Phase | 0.7ohm | 0.55N-m | 2.8A | 1.4mH | 120g-cm² | 24VDC | 4 | 54mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 409,460 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | - | 1.01N-m | 2.8A | - | - | 48VDC | 4 | 68mm | 6.35mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 90,910 € 5+ 77,650 € 10+ 76,100 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 0.5ohm | 40N-cm | 2.8A | 600µH | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 355,530 € | Min.: 1 / kartot.: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Single Phase | 1.2ohm | 2.1N-m | 2.8A | 4.6mH | 570g-cm² | 24VDC | 4 | 78mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 268,270 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 1A | 6.6mH | 35g-cm² | 28VDC | 4 | 33.5mm | 22mm | PANdrive | 24mm | ||||
Each | 1+ 73,860 € 5+ 72,380 € 10+ 70,910 € 20+ 69,430 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.56N-m | 1A | - | - | 24VDC | 4 | 48mm | - | SF242x-10B41 Series | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 387,890 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 0.5ohm | 0.4N-m | 2.8A | 600µH | 68g-cm² | 24VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
Each | 1+ 329,250 € | Min.: 1 / kartot.: 1 | Hybrid | - | Bipolar | 1.8° | - | - | 0.27N-m | 1.2A | - | - | 28VDC | 3 | 60mm | - | PANdrive | - | |||||
Each | 1+ 76,080 € 5+ 74,560 € 10+ 73,040 € | Min.: 1 / kartot.: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.43N-m | 1A | - | - | 24VDC | 4 | 39mm | 5mm | SANMOTION F2 Series | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 97,350 € 5+ 83,150 € 10+ 81,490 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 0.7ohm | 0.55N-m | - | 1.4mH | 120g-cm² | 2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
Each | 1+ 257,990 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 0.9N-m | - | 1.2mH | 260g-cm² | 2.3VDC | - | 84.5mm | 6.35mm | 23HT18C | 20mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 488,290 € | Min.: 1 / kartot.: 1 | Single Shaft | 57mm | DC | 1.8° | - | 0.83ohm | 1.01N-m | 2.8A | 2.2mH | 275g-cm² | 48VDC | 4 | 71mm | 6.35mm | PANdrive | 24mm | ||||
Each | 1+ 258,810 € | Min.: 1 / kartot.: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.56ohm | - | 4A | 3.7mH | 1.48kg-cm² | 100VAC | 4 | 96.5mm | 14mm | - | 30mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 204,460 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 1.4ohm | 0.44N-m | 1A | 2.1mH | 68g-cm² | 24VDC | 4 | 59mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 143,170 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Four Phase | 0.9ohm | 1.65N-m | 2.8A | 3.6mH | 400g-cm² | 2.52VDC | 4 | 56mm | 8mm | QMot QSH6018 | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 353,180 € | Min.: 1 / kartot.: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Two Phase | - | 2.1N-m | 2.8A | - | - | 24VDC | 4 | 82mm | 6.35mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 253,760 € | Min.: 1 / kartot.: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Single Phase | 0.83ohm | 1.01N-m | 2.8A | 2.2mH | 275g-cm² | 30VDC | 4 | 64mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 355,530 € | Min.: 1 / kartot.: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Single Phase | 1.2ohm | 2.1N-m | 2.8A | 4.6mH | 570g-cm² | 24VDC | 4 | 78mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 323,950 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1.4ohm | 0.44N-m | 2A | 2.1mH | 68g-cm² | 28VDC | 4 | 47mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 391,610 € | Min.: 1 / kartot.: 1 | - | - | Bipolar | - | - | - | 0.44N-m | 2A | - | - | - | - | - | - | PANdrive | - |