Stepper Motors:
Rasta produktų: 277Raskite platų Stepper Motors asortimentą parduotuvėje Farnell Lietuva. Turime platų Stepper Motors pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Mclennan.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 127,810 € 5+ 125,250 € 10+ 122,700 € | Min.: 1 / kartot.: 1 | - | - | Bipolar | - | - | - | 0.07N-m | 500mA | - | - | - | - | - | - | SANMOTION F2 | - | |||||
Each | 1+ 138,000 € 5+ 135,240 € 10+ 132,480 € | Min.: 1 / kartot.: 1 | - | - | Bipolar | - | - | - | 0.0145N-m | 500mA | - | - | - | - | - | - | SANMOTION F2 | - | |||||
3772151 | TRINAMIC / ANALOG DEVICES | Each | 1+ 248,460 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 28mm | Bipolar | 1.8° | - | - | 12N-cm | 670mA | - | - | 6.2VDC | 4 | 51mm | 5mm | QSH2818-x-8k | 20mm | |||
3772153 | TRINAMIC / ANALOG DEVICES | Each | 1+ 261,800 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 56.5mm | Bipolar | 1.8° | - | - | 1.89N-m | 2.8A | - | - | 3.2VDC | 4 | 76mm | 6.35mm | QSH5718-x-10k | 20mm | |||
Each | 1+ 87,360 € 5+ 85,610 € 10+ 83,870 € | Min.: 1 / kartot.: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.56N-m | 1A | - | - | 24VDC | 4 | 48mm | 5mm | SANMOTION F2 Series | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 441,810 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | - | 2.1N-m | 2.8A | - | - | 48VDC | 4 | 82mm | 6.35mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 396,510 € | Min.: 1 / kartot.: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Two Phase | - | 3.1N-m | 2.8A | - | - | 24VDC | 4 | 103mm | 6.35mm | PANdrive | 24mm | ||||
Each | 1+ 260,690 € | Min.: 1 / kartot.: 1 | - | - | Bipolar | - | - | - | 0.01N-m | 400mA | - | - | - | - | - | - | SANMOTION F2 | - | |||||
SANYO DENKI | Each | 1+ 456,390 € | Min.: 1 / kartot.: 1 | - | - | Bipolar | - | - | - | 7N-m | 6A | - | - | - | - | - | - | SM | - | ||||
Each | 1+ 391,830 € | Min.: 1 / kartot.: 1 | Single Shaft, Hybrid | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | - | - | 1.4mH | 520g-cm² | 2.8VDC | - | 114.5mm | 6.35mm | 23HT18C | 20mm | |||||
Each | 1+ 277,000 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 1N-m | 2A | 7.3mH | 0.21kg-cm² | 250VAC | 4 | 81.5mm | 6.35mm | - | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 361,810 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 2.3ohm | 0.7N-m | 2A | 6mH | 102g-cm² | 24VDC | 4 | 73mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 311,410 € | Min.: 1 / kartot.: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Two Phase | - | 0.55N-m | 2.8A | - | - | 24VDC | 4 | 58mm | 6.35mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 936,180 € | Min.: 1 / kartot.: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.45ohm | 7N-m | 5.5A | 4.5mH | 2700g-cm² | 48VDC | 4 | 118mm | 12.7mm | PANdrive | 31.75mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 322,980 € | Min.: 1 / kartot.: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Single Phase | 0.83ohm | 1.01N-m | 2.8A | 2.2mH | 275g-cm² | 24VDC | 4 | 64mm | - | PANdrive | - | ||||
Each | 1+ 947,590 € | Min.: 1 / kartot.: 1 | Single Shaft | - | DC | - | - | - | 340in-oz | - | - | - | 70VDC | - | - | - | STM Series | - | |||||
Each | 1+ 101,890 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 62.3in-oz | 1.7A | - | - | 2.8VDC | 8 | 48mm | 5mm | OMHT Series | 20mm | |||||
Each | 1+ 1 225,000 € | Min.: 1 / kartot.: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 434,540 € | Min.: 1 / kartot.: 1 | Single Shaft | 56.4mm | Bipolar | 1.8° | - | - | 153in-oz | 1.41A | - | - | 4.9V | 8 | 55.5mm | 6.35mm | OMHW Series | 20.6mm | |||||
Each | 1+ 724,110 € | Min.: 1 / kartot.: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 908,250 € | Min.: 1 / kartot.: 1 | Dual Shaft | 86mm | Bipolar | 1.8° | - | - | 1845in-oz | 9A | - | - | 2.4V | 8 | 156mm | 15.88mm | OMHT Series | 32mm | |||||
Each | 1+ 149,630 € | Min.: 1 / kartot.: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 62.8in-oz | 1.7A | - | - | 2.8VDC | 8 | 47mm | 5mm | OMHT Series | 20mm | |||||
Each | 1+ 120,480 € | Min.: 1 / kartot.: 1 | Single Shaft | 56.4mm | Bipolar | 1.8° | - | - | 79.3in-oz | 1.41A | - | - | 3.7V | 8 | 41mm | 6.35mm | OMHT Series | 20mm | |||||
Each | 1+ 572,150 € | Min.: 1 / kartot.: 1 | Single Shaft | 42.3mm | DC | - | - | - | 85in-oz | - | - | - | 70VDC | - | 81mm | 5mm | STM Series | 24mm | |||||
Each | 1+ 786,710 € | Min.: 1 / kartot.: 1 | Single Shaft | 42.3mm | DC | - | - | - | 85in-oz | - | - | - | 70VDC | - | 81mm | 5mm | STM Series | 24mm |