Stepper Motors:
Rasta produktų: 37Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRINAMIC / ANALOG DEVICES | Each | 1+ 319,440 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 2.3ohm | 0.7N-m | 2A | 6mH | 102g-cm² | 28VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
Each | 1+ 96,320 € 5+ 94,390 € 10+ 92,470 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 2ohm | - | 2A | 9.1mH | 1.97oz-in² | 24VDC | 4 | 75.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 77,060 € 5+ 75,520 € 10+ 73,980 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 1.5ohm | - | 2A | 7.5mH | 1.15oz-in² | 24VDC | 4 | 53.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 124,510 € 5+ 122,020 € 10+ 119,530 € | Min.: 1 / kartot.: 1 | Single Shaft | 60mm | Unipolar | 1.8° | Two Phase | 2.7ohm | 2.1N-m | 2A | 5.6mH | 0.00084g-cm² | 24VDC | 6 | 85.8mm | 8mm | 103H7 | 19.1mm | |||||
Each | 1+ 69,280 € 5+ 67,890 € 10+ 66,510 € 20+ 65,120 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Unipolar | 1.8° | Two Phase | 1.6ohm | 0.83N-m | 2A | 3.8mH | - | 24VDC | 6 | 55.3mm | 6.35mm | 103H7 | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 315,540 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1ohm | 0.22N-m | 2A | 1.6mH | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 283,990 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1ohm | 0.22N-m | 2A | 1.6mH | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | ||||
Each | 1+ 133,780 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 2.35N-m | 2A | - | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 335,530 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1ohm | 0.22N-m | 2A | 1.6mH | 35g-cm² | 28VDC | 4 | 47mm | 5mm | PANdrive | 24mm | ||||
Each | 1+ 148,720 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 2.5N-m | 2A | - | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 100,720 € 5+ 98,710 € 10+ 96,690 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 1.4N-m | 2A | - | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 88,060 € 5+ 86,300 € 10+ 84,540 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 0.75N-m | 2A | - | - | 24VDC | 4 | 41.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 88,060 € 5+ 86,300 € 10+ 84,540 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 0.83N-m | 2A | - | - | 24VDC | 6 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | |||||
Each | 1+ 92,810 € 5+ 90,950 € 10+ 89,100 € | Min.: 1 / kartot.: 1 | Dual Shaft | 56mm | Unipolar | 1.8° | - | - | 0.83N-m | 2A | - | - | 24VDC | 6 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | |||||
Each | 1+ 128,620 € 5+ 125,320 € 10+ 122,190 € | Min.: 1 / kartot.: 1 | Single Shaft | 60mm | Bipolar | 0.9° | Two Phase | 2.3ohm | - | 2A | 8.8mH | 4.1oz-in² | 24VDC | 4 | 76mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 122,710 € 5+ 119,560 € 10+ 116,570 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Unipolar | 1.8° | Two Phase | 2ohm | 1.27N-m | 2A | 4.5mH | 1.97oz-in² | 24VDC | 6 | 75.8mm | 6.35mm | - | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 323,950 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1.4ohm | 0.44N-m | 2A | 2.1mH | 68g-cm² | 28VDC | 4 | 47mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 361,810 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 2.3ohm | 0.7N-m | 2A | 6mH | 102g-cm² | 24VDC | 4 | 73mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 337,090 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 2.3ohm | 0.7N-m | 2A | 6mH | 102g-cm² | 28VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 314,350 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1.2ohm | 0.36N-m | 2A | 2.2mH | 57g-cm² | 28VDC | 4 | 38mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 338,670 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1.2ohm | 0.36N-m | 2A | 2.2mH | 57g-cm² | 28VDC | 4 | 51mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 323,950 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1.4ohm | 0.44N-m | 2A | 2.1mH | 68g-cm² | 28VDC | 4 | 47mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 391,610 € | Min.: 1 / kartot.: 1 | - | - | Bipolar | - | - | - | 0.44N-m | 2A | - | - | - | - | - | - | PANdrive | - | ||||
Each | 1+ 277,000 € | Min.: 1 / kartot.: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 1N-m | 2A | 7.3mH | 0.21kg-cm² | 250VAC | 4 | 81.5mm | 6.35mm | - | 19.1mm | |||||
Each | 1+ 140,170 € | Min.: 1 / kartot.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 113in-oz | 2A | - | - | 3.2V | 8 | 63mm | 5mm | OMHT Series | 20mm |