MS132 Motor Starters:
Rasta produktų: 14Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 92,240 € | Min.: 1 / kartot.: 1 | Manual Starter | 250W | Single Phase, Three Phase | 3 Pole | 1A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ 101,410 € | Min.: 1 / kartot.: 1 | Manual Starter | 4kW | Single Phase, Three Phase | 3 Pole | 10A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ 108,980 € | Min.: 1 / kartot.: 1 | Manual Starter | 7.5kW | Single Phase, Three Phase | 3 Pole | 16A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ 92,240 € | Min.: 1 / kartot.: 1 | Manual Starter | 550W | Single Phase, Three Phase | 3 Pole | 1.6A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ 92,310 € | Min.: 1 / kartot.: 1 | Manual Starter | 2.2kW | Single Phase, Three Phase | 3 Pole | 6.3A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ 92,310 € | Min.: 1 / kartot.: 1 | Manual Starter | 1.5kW | Single Phase, Three Phase | 3 Pole | 4A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ 164,910 € | Min.: 1 / kartot.: 1 | Manual Starter | 11kW | Single Phase, Three Phase | 3 Pole | 32A | 230VAC | 600VAC | IP20 | MS132 | |||||
Each | 1+ 80,240 € | Min.: 1 / kartot.: 1 | Manual Starter | 180W | Single Phase, Three Phase | 3 Pole | 630mA | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ 130,130 € | Min.: 1 / kartot.: 1 | Manual Starter | 11kW | Single Phase, Three Phase | 3 Pole | 25A | 230VAC | 600VAC | IP20 | MS132 | |||||
Each | 1+ 92,310 € | Min.: 1 / kartot.: 1 | Manual Starter | 750W | Single Phase, Three Phase | 3 Pole | 2.5A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ 108,980 € | Min.: 1 / kartot.: 1 | Manual Starter | 5.5kW | Single Phase, Three Phase | 3 Pole | 12A | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ 80,240 € | Min.: 1 / kartot.: 1 | Manual Starter | 90W | Single Phase, Three Phase | 3 Pole | 400mA | 230VAC | 690VAC | IP20 | MS132 | |||||
Each | 1+ 114,940 € | Min.: 1 / kartot.: 1 | Manual Starter | 7.5kW | Single Phase, Three Phase | 3 Pole | 20A | 230VAC | 600VAC | IP20 | MS132 | |||||
Each Pavojingos medžiagos: šios prekės siuntimas gali užtrukti ilgiau. Kitų jūsų užsakymo prekių siuntimui tai įtakos neturės. | 1+ 44,510 € | Min.: 1 / kartot.: 1 | Manual Starter | 1.5kW | Single Phase, Three Phase | 3 Pole | 2.5A | 230VAC | 690VAC | IP20 | MS132 | |||||