IP211 Series Regulators:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3871463 | Each | 1+ 570,140 € | Min.: 1 / kartot.: 1 | Booster Regulator | 1/4 NPT | 55.4 | 24CFM | 27psi | Female Thread | 3psi | - | - | IP211 Series | ||||
3871464 | Each | 1+ 672,950 € | Min.: 1 / kartot.: 1 | Booster Regulator | 1/4 NPT | 55.4 | 24CFM | 60psi | Female Thread | 2psi | - | - | IP211 Series | ||||
3871462 | Each | 1+ 570,140 € | Min.: 1 / kartot.: 1 | Booster Regulator | 1/4 NPT | 55.4 | 24CFM | 15psi | Female Thread | 3psi | - | - | IP211 Series | ||||
3910113 | Each | 1+ 672,950 € | Min.: 1 / kartot.: 1 | Pressure Regulator | 1/4" NPT | - | 24CFM | 120psi | Female Thread | 3psi | -29°C | 60°C | IP211 Series | ||||
3910114 | Each | 1+ 644,910 € | Min.: 1 / kartot.: 1 | Pressure Regulator | 1/4" NPT | - | 24CFM | 27psi | Female Thread | 3psi | -29°C | 60°C | IP211 Series |