IP610 Series Regulators:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Port Style
Supply Current
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 664,220 € | Min.: 1 / kartot.: 1 | Miniature Pressure Regulator | 1/4 NPT | 55.4 | 12CFM | 60psi | - | - | Female Thread | 2psi | -30°C | 65°C | IP610 Series | |||||
Each | 1+ 774,690 € | Min.: 1 / kartot.: 1 | Miniature Pressure Regulator | 1/4" NPT | - | 20SCFM | 30psi | 1/4" - 20 FNPT | 20mA | Female Thread | 0psi | -30°C | 65°C | IP610 Series | |||||
Each | 1+ 675,580 € | Min.: 1 / kartot.: 1 | Miniature Pressure Regulator | 1/4 NPT | 55.4 | 20SCFM | 120psi | - | - | Female Thread | 3psi | -30°C | 65°C | IP610 Series |