3/2 Way, Closed Solenoid Valves:
Rasta produktų: 9Raskite daugybę 3/2 Way, Closed Solenoid Valves parduotuvėje Farnell Lietuva. Turime platų Solenoid Valves, pvz., 2 Way, Closed, 3/2 Way, Closed, Monostable, 2 Way, Open & 5/2 Way, Monostable Solenoid Valves, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Camozzi, Omega, Festo & Smc.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Valve Function
1
Pneumatic Connection
Orifice Size
Operating Pressure Max
Supply Voltage Max
Connection Size
Pneumatic Mounting Type
Pneumatic Connection Method
Flow Rate
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 106,960 € 10+ 103,560 € | Min.: 1 / kartot.: 1 | 3/2 Way, Closed | QS-4 | - | 8bar | 24VDC | - | - | - | 100l/min | -5°C | 60°C | -0.9bar | MHE2 Series | |||||
Each | 1+ 42,390 € 10+ 37,090 € | Min.: 1 / kartot.: 1 | 3/2 Way, Closed | M3 | - | 8bar | 24VDC | - | - | - | 10l/min | -5°C | 40°C | 0bar | MHP1 Series | |||||
3868568 | Each | 1+ 198,370 € | Min.: 1 / kartot.: 1 | 3/2 Way, Closed | 1/4 NPT | - | 1000psi | 120VAC | - | - | Female Thread | - | -9°C | 50°C | 0bar | SV120 Series | ||||
3868570 | Each | 1+ 530,620 € | Min.: 1 / kartot.: 1 | 3/2 Way, Closed | 1/4 NPT | - | 1500psi | 120VAC | - | - | Female Thread | - | -9°C | 50°C | 5psi | SV120 Series | ||||
3868569 | Each | 1+ 234,520 € | Min.: 1 / kartot.: 1 | 3/2 Way, Closed | 1/4 NPT | - | 40psi | 120VAC | - | - | Female Thread | - | -9°C | 50°C | 0bar | SV120 Series | ||||
3636069 | Each | 1+ 40,700 € 5+ 40,460 € 10+ 40,220 € | Min.: 1 / kartot.: 1 | 3/2 Way, Closed | M3 | - | 7bar | - | - | Manifold Rail | Plug-In Connector | 7.85Nl/min | -10°C | 50°C | 0bar | SY100 | ||||
285079 | CAMOZZI | Each | 1+ 64,750 € 10+ 56,890 € 25+ 50,610 € | Min.: 1 / kartot.: 1 | 3/2 Way, Closed | G1/8 | 1.5mm | 15bar | 24VDC | - | - | DIN Connector | 130Nl/min | 0°C | 60°C | 900mbar | A | |||
285080 | CAMOZZI | Each | 1+ 42,840 € 10+ 41,140 € 25+ 39,850 € | Min.: 1 / kartot.: 1 | 3/2 Way, Closed | G1/8 | 1.5mm | 15bar | 110VAC | 0.125" | - | DIN Connector | 130Nl/min | 0°C | 60°C | 900mbar | A | |||
285092 | CAMOZZI | Each | 1+ 66,690 € 10+ 58,040 € 25+ 51,120 € 70+ 45,550 € 200+ 41,000 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 3/2 Way, Closed | G1/8 | 1.5mm | 15bar | 240VAC | 0.125" | - | DIN Connector | 130Nl/min | 0°C | 60°C | 900mbar | A |