0°C Dial Thermometers:
Rasta produktų: 44Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Thermometer Type
Process Temperature Range
Sensing Temperature Min
Sensing Temperature Max
Stem Length / Probe Length
Process Connection Type
Dial Size
Housing Material
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3885775 „RoHS“ | Each | 1+ 132,610 € | Bimetal | 0 °C to 50 °C | 0°C | 50°C | 279.4mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | |||||
Each | 1+ 80,570 € | Bimetal | 0 °C to 200 °C | 0°C | 200°C | 63.5mm | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||
3885776 „RoHS“ | Each | 1+ 118,870 € | Bimetal | 0 °C to 50 °C | 0°C | 50°C | 203.2mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | |||||
Each | 1+ 214,050 € | Bimetal | 0 °C to 300 °C | 0°C | 300°C | 914.4mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ 241,420 € | Bimetal | 0°C to 100°C | 0°C | 100°C | 609.6mm | 1/4" NPT | 3" | Stainless Steel | DialTemp XR Series | ||||||
Each | 1+ 210,180 € | Bimetal | 0 °C to 150 °C | 0°C | 150°C | 304.8mm | 1/2" NPT | 5" | Stainless Steel | DialTemp S Series | ||||||
Each | 1+ 80,810 € | Bimetal | 0 °C to 300 °C | 0°C | 300°C | 203.2mm | - | 1.73" | Stainless Steel | GL Series | ||||||
Each | 1+ 87,960 € | - | - | 0°C | 300°C | - | - | - | - | HL Series | ||||||
3885807 | Each | 1+ 155,870 € | Bimetal | 0 °C to 400 °C | 0°C | 400°C | 609.6mm | - | 1.7" | Stainless Steel | DialTemp G Series | |||||
Each | 1+ 159,560 € | Bimetal | 0°C to 100°C | 0°C | 100°C | 914.4mm | - | 2.37" | Stainless Steel | DialTemp H Series | ||||||
Each | 1+ 107,080 € | Bimetal | 0°C to 100°C | 0°C | 100°C | 101.6mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ 89,630 € | Bimetal | 0 °C to 400 °C | 0°C | 400°C | 152.4mm | 1/2" NPT | 2.37" | Stainless Steel | DialTemp H Series | ||||||
3885833 „RoHS“ | Each | 1+ 163,940 € | Bimetal | 0 °C to 50 °C | 0°C | 50°C | 203.2mm | 1/2" NPT | 3" | Stainless Steel | DialTemp X Series | |||||
Each | 1+ 89,080 € | Bimetal | 0 °C to 50 °C | 0°C | 50°C | 228.6mm | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ 87,960 € | Bimetal | 0°C to 100°C | 0°C | 100°C | 63.5mm | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||
3885829 „RoHS“ | Each | 1+ 169,080 € | Bimetal | 0°C to 100°C | 0°C | 100°C | 533.4mm | 1/4" NPT | 3" | Stainless Steel | DialTemp X Series | |||||
Each | 1+ 87,960 € | - | - | 0°C | 150°C | - | - | - | - | HL Series | ||||||
Each | 1+ 155,570 € | Bimetal | 0°C to 100°C | 0°C | 100°C | 63.5mm | 1/2" NPT | 3" | Stainless Steel | DialTemp X Series | ||||||
Each | 1+ 226,140 € | Bimetal | 0 °C to 400 °C | 0°C | 400°C | 457.2mm | 1/2" NPT | 3" | Stainless Steel | DialTemp XR Series | ||||||
Each | 1+ 78,430 € | Bimetal | 0 °C to 400 °C | 0°C | 400°C | 101.6mm | 1/2" NPT | 2.37" | Stainless Steel | DialTemp H Series | ||||||
Each | 1+ 87,120 € | Bimetal | 0 °C to 150 °C | 0°C | 150°C | 63.5mm | 1/2" NPT | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ 89,080 € | Bimetal | 0 °C to 150 °C | 0°C | 150°C | 228.6mm | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||
3885836 „RoHS“ | Each | 1+ 165,640 € | Bimetal | 0 °C to 150 °C | 0°C | 150°C | 114.3mm | 1/2" NPT | 3" | Stainless Steel | DialTemp XR Series | |||||
Each | 1+ 424,150 € | Bimetal | 0 °C to 150 °C | 0°C | 150°C | 914.4mm | 1/2" NPT | 5" | Stainless Steel | DialTemp V Series | ||||||
Each | 1+ 162,390 € | Bimetal | 0 °C to 200 °C | 0°C | 200°C | 228.6mm | 1/2" NPT | 3" | Stainless Steel | DialTemp X Series | ||||||