RADOX 125 Series Hook Up Wire:
Rasta produktų: 78RADOX® 125 – the high-flex single-core cable
RADOX® 125 is a high-quality single-core cable that offers a range of benefits for industrial applications, including flexibility, reliabilty and safety. Its DNV approval for both offshore and onshore installations, along with halogen-free, low smoke, and flame retardant properties make it a reliable and versatile option for a range of different environments and applications.
- DNV and CPR conformity
- Excellent temperature and ozone resistance
- High resistance to thermal pressure and abrasion
- Oil-resistant
- Waterproof
- Halogen-free
- Flexible, easy to strip and process
- Long service life thanks to e-beam cross-linked sheat - RADOX® technology
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Jacket Material
Jacket Colour
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Rite | 1+ 119,870 € 10+ 91,990 € 25+ 74,640 € | Min.: 1 / kartot.: 1 | Polyolefin | White | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 139,780 € 10+ 107,270 € 25+ 87,020 € | Min.: 1 / kartot.: 1 | Polyolefin | Green | 1mm² | 328ft | 100m | 125°C | 32 x 0.2mm | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 79,620 € 10+ 72,750 € 25+ 65,880 € | Min.: 1 / kartot.: 1 | Polyolefin | Black | 1mm² | 328ft | 100m | 125°C | 32 x 0.2mm | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 150,260 € 10+ 115,320 € 25+ 93,550 € | Min.: 1 / kartot.: 1 | Polyolefin | Black | 0.34mm² | 328ft | 100m | 125°C | 19 x 0.16mm | 500V | Tinned Copper | 1.5mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 324,970 € 10+ 263,650 € 25+ 258,380 € | Min.: 1 / kartot.: 1 | Polyolefin | Green, Yellow | 4mm² | 328ft | 100m | 125°C | 56 x 0.3mm | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 128,780 € 10+ 98,830 € 25+ 80,180 € | Min.: 1 / kartot.: 1 | Polyolefin | Brown | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 117,800 € 10+ 90,410 € 25+ 73,360 € | Min.: 1 / kartot.: 1 | Polyolefin | Orange | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 220,130 € 10+ 153,670 € 25+ 150,600 € | Min.: 1 / kartot.: 1 | Polyolefin | Red | 2.5mm² | 328ft | 100m | 125°C | 48 x 0.25mm | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 121,300 € 10+ 93,080 € 25+ 75,530 € | Min.: 1 / kartot.: 1 | Polyolefin | Orange | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 128,780 € 10+ 98,830 € 25+ 80,180 € | Min.: 1 / kartot.: 1 | Polyolefin | Blue | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 230,680 € 10+ 161,040 € 25+ 157,820 € | Min.: 1 / kartot.: 1 | Polyolefin | Grey | 2.5mm² | 328ft | 100m | 125°C | 48 x 0.25mm | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 122,570 € 10+ 94,060 € 25+ 76,320 € | Min.: 1 / kartot.: 1 | Polyolefin | Violet | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 219,050 € 10+ 152,920 € 25+ 149,860 € | Min.: 1 / kartot.: 1 | Polyolefin | Green, Yellow | 2.5mm² | 328ft | 100m | 125°C | 48 x 0.25mm | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 122,570 € 10+ 94,060 € 25+ 76,320 € | Min.: 1 / kartot.: 1 | Polyolefin | Black | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 102,040 € 10+ 78,310 € 25+ 63,530 € | Min.: 1 / kartot.: 1 | Polyolefin | Orange | 0.25mm² | 328ft | 100m | 125°C | 19 x 0.13mm | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 122,720 € 10+ 94,190 € 25+ 76,420 € | Min.: 1 / kartot.: 1 | Polyolefin | Grey | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 119,870 € 10+ 91,990 € 25+ 74,640 € | Min.: 1 / kartot.: 1 | Polyolefin | Green | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 103,800 € 10+ 79,660 € 25+ 64,630 € | Min.: 1 / kartot.: 1 | Polyolefin | Violet | 0.25mm² | 328ft | 100m | 125°C | 19 x 0.13mm | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 133,310 € 10+ 102,310 € 25+ 83,000 € | Min.: 1 / kartot.: 1 | Polyolefin | White | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 103,800 € 10+ 79,660 € 25+ 64,630 € | Min.: 1 / kartot.: 1 | Polyolefin | Grey | 0.25mm² | 328ft | 100m | 125°C | 19 x 0.13mm | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 301,460 € 10+ 244,580 € 25+ 239,690 € | Min.: 1 / kartot.: 1 | Polyolefin | Orange | 4mm² | 328ft | 100m | 125°C | 56 x 0.3mm | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 300,250 € 10+ 243,600 € 25+ 238,730 € | Min.: 1 / kartot.: 1 | Polyolefin | White | 4mm² | 328ft | 100m | 125°C | 56 x 0.3mm | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 107,440 € 10+ 82,450 € 25+ 66,890 € | Min.: 1 / kartot.: 1 | Polyolefin | Yellow | 0.25mm² | 328ft | 100m | 125°C | 19 x 0.13mm | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 179,100 € 10+ 125,030 € 25+ 122,530 € | Min.: 1 / kartot.: 1 | Polyolefin | Red | 1.5mm² | 328ft | 100m | 125°C | 30 x 0.25mm | 1kV | Tinned Copper | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 123,480 € 10+ 94,760 € 25+ 76,880 € | Min.: 1 / kartot.: 1 | Polyolefin | Green, Yellow | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series |