Hook Up Wire:
Rasta produktų: 158Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Rite | 1+ 42,580 € 5+ 33,540 € 10+ 29,920 € | Min.: 1 / kartot.: 1 | - | - | 24AWG | 0.22mm² | 82ft | 25m | 190°C | - | 600V | - | 1.2mm | - | - | |||||
Reel of 1 Rite | 1+ 130,900 € 5+ 100,450 € 10+ 98,440 € | Min.: 1 / kartot.: 1 | - | - | 24AWG | 0.22mm² | 328ft | 100m | 190°C | - | 600V | - | 1.2mm | - | - | |||||
Reel of 1 Rite | 1+ 130,930 € 5+ 100,480 € 10+ 98,470 € | Min.: 1 / kartot.: 1 | - | - | 24AWG | 0.22mm² | 328ft | 100m | 190°C | - | 600V | - | 1.2mm | - | - | |||||
Reel of 1 Rite | 1+ 26,160 € 5+ 22,550 € | Min.: 1 / kartot.: 1 | PVC | Yellow | 28AWG | - | 1000ft | 305m | 105°C | 7 x 0.127mm | 300V | Tinned Copper | 1.2mm | UL 1569 | - | |||||
Reel of 1 Rite | 1+ 24,950 € 5+ 21,510 € | Min.: 1 / kartot.: 1 | PVC | Red | 28AWG | - | 1000ft | 305m | 105°C | 7 x 0.127mm | 300V | Tinned Copper | 1.2mm | UL 1569 | - | |||||
Reel of 1 Rite | 1+ 20,600 € 5+ 19,390 € | Min.: 1 / kartot.: 1 | PVC | Black | 28AWG | - | 1000ft | 305m | 105°C | 7 x 0.127mm | 300V | Tinned Copper | 1.2mm | UL 1569 | - | |||||
Reel of 1 Rite | 1+ 24,950 € 5+ 21,510 € | Min.: 1 / kartot.: 1 | PVC | White | 28AWG | - | 1000ft | 305m | 80°C | 7 x 0.127mm | 300V | Tinned Copper | 1.2mm | UL 1007 | - | |||||
Each | 1+ 16,820 € 5+ 16,480 € 10+ 16,150 € 25+ 15,810 € | Min.: 1 / kartot.: 1 | PVC | Red | - | 0.28mm² | 328ft | 100m | 85°C | 1 x 0.6mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 15,660 € 5+ 15,350 € 10+ 15,030 € 25+ 14,720 € | Min.: 1 / kartot.: 1 | PVC | Green | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 15,650 € 5+ 15,340 € 10+ 15,020 € 25+ 14,710 € | Min.: 1 / kartot.: 1 | PVC | White | - | 0.28mm² | 328ft | 100m | 85°C | 1 x 0.6mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 15,660 € 5+ 15,350 € 10+ 15,030 € 25+ 14,720 € | Min.: 1 / kartot.: 1 | PVC | White | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 16,270 € 5+ 15,940 € 10+ 15,620 € 25+ 15,290 € | Min.: 1 / kartot.: 1 | PVC | Green | - | 0.28mm² | 328ft | 100m | 85°C | 1 x 0.6mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 16,200 € 5+ 15,880 € 10+ 15,550 € 25+ 15,230 € | Min.: 1 / kartot.: 1 | PVC | Red | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Rite | 1+ 68,260 € 5+ 66,890 € | Min.: 1 / kartot.: 1 | - | - | 23AWG | 0.22mm² | 1640ft | 500m | 85°C | - | 1kV | - | 1.2mm | - | - | |||||
Each | 1+ 18,510 € 5+ 16,200 € 10+ 15,880 € 25+ 15,550 € | Min.: 1 / kartot.: 1 | PVC | Violet | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 15,650 € 5+ 15,340 € 10+ 15,020 € 25+ 14,710 € | Min.: 1 / kartot.: 1 | PVC | Blue | - | 0.28mm² | 328ft | 100m | 85°C | 1 x 0.6mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 23,220 € 5+ 20,020 € 10+ 18,140 € 25+ 16,590 € | Min.: 1 / kartot.: 1 | PVC | Black | - | 0.28mm² | 328ft | 100m | 85°C | 1 x 0.6mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 16,200 € 5+ 15,880 € 10+ 15,550 € 25+ 15,230 € | Min.: 1 / kartot.: 1 | PVC | Pink | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 15,990 € 5+ 15,670 € 10+ 15,350 € 25+ 15,030 € | Min.: 1 / kartot.: 1 | PVC | Blue | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Rite | 1+ 70,000 € 5+ 68,600 € | Min.: 1 / kartot.: 1 | - | - | 23AWG | 0.22mm² | 1640ft | 500m | 85°C | - | 1kV | - | 1.2mm | - | - | |||||
Each | 1+ 16,890 € 5+ 16,550 € 10+ 16,210 € 25+ 15,880 € | Min.: 1 / kartot.: 1 | PVC | Orange | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 16,270 € 5+ 15,940 € 10+ 15,620 € 25+ 15,290 € | Min.: 1 / kartot.: 1 | PVC | Yellow | - | 0.28mm² | 328ft | 100m | 85°C | 1 x 0.6mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 16,200 € 5+ 15,880 € 10+ 15,550 € 25+ 15,230 € | Min.: 1 / kartot.: 1 | PVC | Grey | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Rite | 1+ 16,200 € 5+ 15,880 € | Min.: 1 / kartot.: 1 | PVC | Black | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 16,200 € 5+ 15,880 € 10+ 15,550 € 25+ 15,230 € | Min.: 1 / kartot.: 1 | PVC | Brown | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 |