be PVM

Brown Hook Up Wire:

Rasta produktų: 385
Raskite daugybę Brown Hook Up Wire parduotuvėje Farnell Lietuva. Turime platų Hook Up Wire, pvz., Black, Red, White & Blue Hook Up Wire, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Alpha Wire, Multicomp Pro, PRO Power, Lapp & Belden.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
LygintiKaina užKiekis
1204342

„RoHS“

Reel of 1
Rite
1+
96,670 €
5+
94,740 €
10+
92,800 €
25+
90,870 €
-
PVC
Brown
16AWG
30 x 0.255mm
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
-
1285723

„RoHS“

Reel of 1
Rite
1+
119,340 €
5+
116,950 €
10+
114,570 €
25+
112,180 €
-
PVC
Brown
-
-
328ft
100m
70°C
1.5mm²
600V
Tinned Copper
3.1mm
-
MULTI-STANDARD SC 2.1 Series
1285720

„RoHS“

Reel of 1
Rite
1+
89,510 €
5+
87,720 €
10+
85,930 €
25+
84,140 €
-
PVC
Brown
-
-
328ft
100m
70°C
1mm²
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
1204085

„RoHS“

Reel of 1
Rite
1+
67,130 €
5+
65,790 €
10+
64,440 €
25+
63,100 €
-
PVC
Brown
-
32 x 0.2mm
328ft
100m
80°C
1mm²
300V
Copper
2.6mm
CE, HAR
H05V-K Series
2290889

„RoHS“

Reel of 1
Rite
1+
18,670 €
5+
18,300 €
10+
17,920 €
25+
17,550 €
-
PVC
Brown
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.229mm²
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182502

„RoHS“

Reel of 1
Rite
1+
107,090 €
5+
104,950 €
10+
102,810 €
25+
100,660 €
-
PVC
Brown
20AWG
10 x 0.255mm
1000ft
304.8m
105°C
0.51mm²
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199124

„RoHS“

Reel of 1
Rite
1+
52,470 €
5+
51,420 €
10+
50,370 €
25+
49,320 €
-
PTFE
Brown
24AWG
7 x 32AWG
100ft
30.5m
200°C
0.229mm²
600V
Tinned Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1182488

„RoHS“

Reel of 1
Rite
1+
67,220 €
5+
65,880 €
10+
64,530 €
25+
63,190 €
-
PVC
Brown
24AWG
7 x 0.2mm
1000ft
304.8m
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204398

„RoHS“

Reel of 1
Rite
1+
62,940 €
5+
61,680 €
10+
60,420 €
25+
59,160 €
-
PVC
Brown
24AWG
14 x 0.15mm
820ft
250m
70°C
0.25mm²
900V
Copper
1.3mm
-
LiY Series
2528105

„RoHS“

1 Metre
1+
0,864 €
10+
0,835 €
25+
0,806 €
50+
0,749 €
-
PVC
Brown
16AWG
30 x 0.25mm
3.3ft
1m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501444

„RoHS“

Reel of 1
Rite
1+
28,540 €
5+
26,860 €
-
PVC
Brown
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501445

„RoHS“

Reel of 1
Rite
1+
34,300 €
5+
30,780 €
-
PVC
Brown
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528103

„RoHS“

1 Metre
1+
0,515 €
10+
0,497 €
25+
0,480 €
50+
0,446 €
-
PVC
Brown
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528104

„RoHS“

1 Metre
1+
0,633 €
10+
0,612 €
25+
0,591 €
50+
0,549 €
-
PVC
Brown
18AWG
30 x 0.2mm
3.3ft
1m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528108

„RoHS“

1 Metre
1+
3,180 €
10+
3,070 €
25+
2,970 €
50+
2,760 €
-
PVC
Brown
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501447

„RoHS“

Reel of 1
Rite
1+
42,210 €
5+
37,880 €
-
PVC
Brown
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2916471

„RoHS“

1 Metre
1+
2,020 €
10+
1,950 €
25+
1,880 €
50+
1,750 €
-
LSZH
Brown
-
-
3.3ft
1m
90°C
4mm²
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
3536108

„RoHS“

Reel of 1
Rite
1+
27,480 €
5+
25,760 €
-
PVC
Brown
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253821

„RoHS“

Each
1+
18,630 €
5+
17,980 €
10+
15,340 €
25+
13,370 €
-
PVC
Brown
23AWG
7 x 0.2mm
328ft
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2290867

„RoHS“

Reel of 1
Rite
1+
94,920 €
5+
93,020 €
10+
91,120 €
25+
89,220 €
-
PVC
Brown
22AWG
7 x 30AWG
1000ft
305m
105°C
0.35mm²
300V
Tinned Copper
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199113

„RoHS“

Reel of 1
Rite
1+
44,260 €
5+
43,370 €
10+
42,490 €
25+
41,600 €
-
PTFE
Brown
28AWG
7 x 0.13mm
100ft
30.5m
200°C
0.072mm²
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1285937

„RoHS“

Reel of 1
Rite
1+
72,100 €
5+
70,660 €
10+
69,220 €
25+
67,770 €
-
Silicone
Brown
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
1204078

„RoHS“

Reel of 1
Rite
1+
48,480 €
5+
47,510 €
10+
46,540 €
25+
45,570 €
-
PVC
Brown
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1764955

„RoHS“

Reel of 1
Rite
1+
33,570 €
5+
32,900 €
10+
32,230 €
25+
31,560 €
-
MPPE
Brown
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.82mm²
600V
Tinned Copper
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290866

„RoHS“

Reel of 1
Rite
1+
18,820 €
5+
18,440 €
10+
18,070 €
25+
17,690 €
-
PVC
Brown
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1–25 prekių iš 385
iš 16 p.

pirmaujančių gamintojų

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account