White Hook Up Wire :
Rasta produktų: 679Raskite daugybę White Hook Up Wire parduotuvėje Farnell Lietuva. Turime platų Hook Up Wire, pvz., Black, Red, White & Blue Hook Up Wire, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Alpha Wire, Multicomp Pro, TE Connectivity - Raychem, Omega & PRO Power.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Rite | 1+ 649,570 € 5+ 636,580 € 10+ 623,590 € | - | Silicone Rubber | White | 14AWG | 41 x 30AWG | 100ft | 30m | - | 2.08mm² | 30kV | Tinned Copper | - | 5.69mm | - | - | ||||||
Reel of 1 Rite | 1+ 1 372,000 € | - | Silicone Rubber | White | 20AWG | 10 x 30AWG | 1000ft | 305m | 150°C | 0.51mm² | 20kV | Tinned Copper | - | 3.48mm | UL AWM 3239 | - | ||||||
Reel of 1 Rite | 1+ 66,990 € 5+ 65,650 € 10+ 64,310 € 25+ 62,970 € | - | PVC | White | 24AWG | 7 x 0.2mm | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rite | 1+ 45,450 € 5+ 35,810 € 10+ 31,940 € 25+ 27,480 € | - | PTFE | White | 26AWG | Solid | 82ft | 25m | 190°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | ||||||
Reel of 1 Rite | 1+ 86,520 € 5+ 84,790 € 10+ 83,060 € 25+ 81,330 € | - | Silicone | White | 18AWG | 32 x 0.2mm | 328ft | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Rite | 1+ 30,160 € 5+ 29,560 € 10+ 28,950 € 25+ 28,350 € | - | MPPE | White | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Rite | 1+ 18,330 € 5+ 17,960 € 10+ 17,600 € 25+ 17,230 € | - | PVC | White | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rite | 1+ 248,050 € 5+ 243,090 € 10+ 238,130 € 25+ 233,170 € | - | Silicone | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 150°C | 0.35mm² | 15kV | Tinned Copper | - | 3.05mm | - | - | ||||||
Reel of 1 Rite | 1+ 18,670 € 5+ 18,300 € 10+ 17,920 € 25+ 17,550 € | - | PVC | White | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rite | 1+ 166,420 € 5+ 143,210 € 10+ 116,180 € 25+ 113,860 € | - | PTFE | White | 24AWG | 7 x 0.2mm | 328ft | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Rite | 1+ 18,820 € 5+ 18,440 € 10+ 18,070 € 25+ 17,690 € | - | PVC | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Rite | 1+ 354,190 € 5+ 347,110 € 10+ 340,020 € 25+ 332,940 € | - | PTFE | White | 12AWG | 19 x 0.45mm | 100ft | 30.5m | 200°C | 3.08mm² | 1kV | Silver Plated Copper | - | 3.175mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Rite | 1+ 44,630 € 5+ 36,180 € 10+ 31,140 € 25+ 30,520 € | - | TPE | White | 20AWG | 129 x 0.07mm | 82ft | 25m | 90°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | - | ||||||
Reel of 1 Rite | 1+ 360,900 € 5+ 353,680 € 10+ 346,460 € 25+ 339,250 € | - | Silicone | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 15kV | Copper | - | 2.794mm | UL VW-1 | - | ||||||
Reel of 1 Rite | 1+ 91,810 € 5+ 70,460 € 10+ 63,820 € 25+ 57,170 € | - | PTFE | White | 22AWG | 19 x 0.15mm | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Rite | 1+ 173,740 € 5+ 170,270 € 10+ 166,790 € 25+ 163,320 € | - | PVDF | White | - | 19 x 0.19mm | 328ft | 100m | 125°C | 0.5mm² | 600V | Tinned Copper | - | 1.58mm | - | - | ||||||
Reel of 1 Rite | 1+ 302,020 € 5+ 259,880 € 10+ 210,840 € 25+ 206,620 € | - | PTFE | White | 22AWG | 19 x 0.15mm | 328ft | 100m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Rite | 1+ 530,010 € 5+ 519,410 € 10+ 508,810 € 25+ 498,210 € | - | Silicone | White | 10AWG | 105 x 30AWG | 100ft | 30.5m | 150°C | 5.32mm² | 15kV | Copper | - | 5.28mm | - | - | ||||||
Reel of 1 Rite | 1+ 119,140 € 5+ 116,760 € 10+ 114,370 € 25+ 111,990 € | - | Silicone | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 5kV | Silver Plated Copper | - | 1.78mm | 0 | - | ||||||
Reel of 1 Rite | 1+ 32,950 € 5+ 32,290 € 10+ 31,630 € 25+ 30,970 € | - | MPPE | White | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Rite | 1+ 41,930 € 5+ 34,010 € 10+ 29,260 € 25+ 28,670 € | - | PTFE | White | 28AWG | 7 x 0.12mm | 82ft | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | SPC PTFE Series | ||||||
Reel of 1 Rite | 1+ 173,110 € 5+ 148,950 € 10+ 120,850 € 25+ 118,430 € | - | PTFE | White | 24AWG | 7 x 0.2mm | 328ft | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Rite | 1+ 62,940 € 5+ 61,680 € 10+ 60,420 € 25+ 59,160 € | - | PVC | White | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Rite | 1+ 45,150 € 5+ 44,250 € 10+ 43,340 € 25+ 42,440 € | - | PTFE | White | 28AWG | 7 x 0.13mm | 100ft | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.889mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Rite | 1+ 54,080 € 5+ 53,000 € 10+ 51,920 € 25+ 50,840 € | - | Silicone | White | 21AWG | 16 x 0.2mm | 328ft | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||