RADOX 125 Series Hook Up Wire:
Rasta produktų: 78RADOX® 125 – the high-flex single-core cable
RADOX® 125 is a high-quality single-core cable that offers a range of benefits for industrial applications, including flexibility, reliabilty and safety. Its DNV approval for both offshore and onshore installations, along with halogen-free, low smoke, and flame retardant properties make it a reliable and versatile option for a range of different environments and applications.
- DNV and CPR conformity
- Excellent temperature and ozone resistance
- High resistance to thermal pressure and abrasion
- Oil-resistant
- Waterproof
- Halogen-free
- Flexible, easy to strip and process
- Long service life thanks to e-beam cross-linked sheat - RADOX® technology
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Jacket Material
Jacket Colour
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Rite | 1+ 123,480 € 10+ 94,760 € 25+ 76,880 € | Min.: 1 / kartot.: 1 | Polyolefin | Green, Yellow | 24 x 0.2mm | 328ft | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 133,510 € 10+ 102,460 € 25+ 83,130 € | Min.: 1 / kartot.: 1 | Polyolefin | Black | 19 x 0.16mm | 328ft | 100m | 125°C | 0.34mm² | 500V | Tinned Copper | 1.5mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 291,260 € 10+ 236,300 € 25+ 231,570 € | Min.: 1 / kartot.: 1 | Polyolefin | Green, Yellow | 56 x 0.3mm | 328ft | 100m | 125°C | 4mm² | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 128,780 € 10+ 98,830 € 25+ 80,180 € | Min.: 1 / kartot.: 1 | Polyolefin | Brown | 24 x 0.2mm | 328ft | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 210,960 € 10+ 147,270 € 25+ 144,320 € | Min.: 1 / kartot.: 1 | Polyolefin | Red | 48 x 0.25mm | 328ft | 100m | 125°C | 2.5mm² | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 121,300 € 10+ 93,080 € 25+ 75,530 € | Min.: 1 / kartot.: 1 | Polyolefin | Orange | 24 x 0.2mm | 328ft | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 128,780 € 10+ 98,830 € 25+ 80,180 € | Min.: 1 / kartot.: 1 | Polyolefin | Blue | 24 x 0.2mm | 328ft | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 234,820 € 10+ 163,930 € 25+ 160,650 € | Min.: 1 / kartot.: 1 | Polyolefin | Grey | 48 x 0.25mm | 328ft | 100m | 125°C | 2.5mm² | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 127,700 € 10+ 98,010 € 25+ 79,520 € | Min.: 1 / kartot.: 1 | Polyolefin | Violet | 19 x 0.18mm | 328ft | 100m | 125°C | 0.5mm² | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 209,920 € 10+ 146,540 € 25+ 143,610 € | Min.: 1 / kartot.: 1 | Polyolefin | Green, Yellow | 48 x 0.25mm | 328ft | 100m | 125°C | 2.5mm² | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 122,570 € 10+ 94,060 € 25+ 76,320 € | Min.: 1 / kartot.: 1 | Polyolefin | Black | 19 x 0.18mm | 328ft | 100m | 125°C | 0.5mm² | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 111,000 € 10+ 85,190 € 25+ 69,110 € | Min.: 1 / kartot.: 1 | Polyolefin | Orange | 19 x 0.13mm | 328ft | 100m | 125°C | 0.25mm² | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 127,700 € 10+ 98,010 € 25+ 79,520 € | Min.: 1 / kartot.: 1 | Polyolefin | Grey | 19 x 0.18mm | 328ft | 100m | 125°C | 0.5mm² | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 127,700 € 10+ 98,010 € 25+ 79,520 € | Min.: 1 / kartot.: 1 | Polyolefin | Green | 19 x 0.18mm | 328ft | 100m | 125°C | 0.5mm² | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 133,310 € 10+ 102,310 € 25+ 83,000 € | Min.: 1 / kartot.: 1 | Polyolefin | White | 24 x 0.2mm | 328ft | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 291,000 € 10+ 236,100 € 25+ 231,380 € | Min.: 1 / kartot.: 1 | Polyolefin | Orange | 56 x 0.3mm | 328ft | 100m | 125°C | 4mm² | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 314,460 € 10+ 255,130 € 25+ 250,030 € | Min.: 1 / kartot.: 1 | Polyolefin | White | 56 x 0.3mm | 328ft | 100m | 125°C | 4mm² | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 107,440 € 10+ 82,450 € 25+ 66,890 € | Min.: 1 / kartot.: 1 | Polyolefin | Yellow | 19 x 0.13mm | 328ft | 100m | 125°C | 0.25mm² | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 179,100 € 10+ 125,030 € 25+ 122,530 € | Min.: 1 / kartot.: 1 | Polyolefin | Red | 30 x 0.25mm | 328ft | 100m | 125°C | 1.5mm² | 1kV | Tinned Copper | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 66,300 € 10+ 63,250 € 25+ 60,200 € | Min.: 1 / kartot.: 1 | Polyolefin | Black | 24 x 0.2mm | 328ft | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 111,000 € 10+ 85,190 € 25+ 69,110 € | Min.: 1 / kartot.: 1 | Polyolefin | Green | 19 x 0.13mm | 328ft | 100m | 125°C | 0.25mm² | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 234,820 € 10+ 163,930 € 25+ 160,650 € | Min.: 1 / kartot.: 1 | Polyolefin | Brown | 48 x 0.25mm | 328ft | 100m | 125°C | 2.5mm² | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 461,750 € 10+ 374,630 € 25+ 367,140 € | Min.: 1 / kartot.: 1 | Polyolefin | Black | 82 x 0.3mm | 328ft | 100m | 125°C | 6mm² | 1kV | Tinned Copper | 4.65mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 234,820 € 10+ 163,930 € 25+ 160,650 € | Min.: 1 / kartot.: 1 | Polyolefin | White | 48 x 0.25mm | 328ft | 100m | 125°C | 2.5mm² | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Rite | 1+ 111,000 € 10+ 85,190 € 25+ 69,110 € | Min.: 1 / kartot.: 1 | Polyolefin | Blue | 19 x 0.13mm | 328ft | 100m | 125°C | 0.25mm² | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series |