Circular MIL Spec Connectors:
Rasta produktų: 69 378Raskite platų Circular MIL Spec Connectors asortimentą parduotuvėje Farnell Lietuva. Turime platų Circular MIL Spec Connectors pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Industrial, Amphenol Socapex & Amphenol Aerospace.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Equivalent Military Specification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1918666 | Each | 1+ 76,020 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 3Contacts | Solder Socket | Threaded | 16-10 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | - | ||||
1917030 | Each | 1+ 61,550 € 3+ 54,390 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3101 Series | Cable Mount Receptacle | 3Contacts | Solder Pin | Threaded | 10SL-3 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | - | ||||
1480067 | Each | 1+ 33,750 € 3+ 29,820 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3100 Series | Wall Mount Receptacle | 7Contacts | Solder Socket | Threaded | 16S-1 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | - | ||||
1478835 | Each | 1+ 67,690 € 3+ 59,810 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 7Contacts | Solder Pin | Threaded | 24-10 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | - | ||||
Each | 1+ 70,650 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 6Contacts | Crimp Socket | Threaded | 17-6 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | - | |||||
1481029 | Each | 1+ 76,880 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 7Contacts | Solder Pin | Threaded | 24-10 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | W | General Duty | - | ||||
1594869 | Each | 1+ 83,980 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | - | ||||
1479359 | Each | 1+ 42,090 € 3+ 37,190 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3101 Series | Cable Mount Receptacle | 10Contacts | Solder Socket | Threaded | 18-1 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | - | ||||
1476462 | Each | 1+ 183,820 € | Min.: 1 / kartot.: 1 | MIL-DTL-26482 Series I | MS3116 Series | Straight Plug | 18Contacts | Solder Socket | Bayonet | 14-18 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | W | Environmentally Sealed | - | ||||
Each | 1+ 261,620 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Socket | Threaded | 25-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | - | |||||
1919703 | Each | 1+ 83,050 € | Min.: 1 / kartot.: 1 | MIL-DTL-26482 Series I | MS3116 Series | Straight Plug | 2Contacts | Solder Socket | Bayonet | 8-2 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | - | ||||
1482115 | Each | 1+ 103,600 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3108 Series | Right Angle Plug | 4Contacts | Solder Socket | Threaded | 18-10 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | - | ||||
1585439 | Each | 1+ 878,150 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 128Contacts | Crimp Socket | Threaded | 25-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | - | ||||
Each | 1+ 225,810 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series I | MS27656 Series | Wall Mount Receptacle | 19Contacts | Crimp Socket | Bayonet | 25-19 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | - | |||||
1599415 | Each | 1+ 50,820 € 3+ 44,910 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 2Contacts | Solder Socket | Threaded | 20-23 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | W | Environmentally Sealed | - | ||||
1588950 | Each | 1+ 85,310 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | - | ||||
1917722 | Each | 1+ 21,190 € 3+ 18,730 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 6Contacts | Solder Pin | Threaded | 14S-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | - | ||||
1918650 | Each | 1+ 77,770 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 2Contacts | Solder Socket | Threaded | 10SL-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | - | ||||
1481036 | Each | 1+ 85,860 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 5Contacts | Solder Socket | Threaded | 24-12 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | - | ||||
Each | 1+ 111,220 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 26Contacts | Crimp Pin | Threaded | 17-26 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | - | |||||
2111248 | CINCH CONNECTIVITY SOLUTIONS | Each | 1+ 106,300 € | Min.: 1 / kartot.: 1 | MIL-DTL-26500 Series | MS24266 Series | Straight Plug | 5Contacts | Crimp Socket | Bayonet | 10-5 | Aluminium Alloy Body | Non-conductive Black Anodise | Copper Alloy | Gold | N | Environmentally Sealed | - | |||
1479656 | Each | 1+ 21,190 € 3+ 18,730 € | Min.: 1 / kartot.: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 6Contacts | Solder Pin | Threaded | 14S-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | - | ||||
1588767 | Each | 1+ 114,320 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | - | ||||
Each | 1+ 155,010 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 37Contacts | Crimp Socket | Bayonet | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | - | |||||
Each | 1+ 133,270 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Pin | Threaded | 9-98 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | - |