Circular MIL Spec Connectors:
Rasta produktų: 60 735Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Equivalent Military Specification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1958524 | Each | 1+ 74,260 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series I | MIL-DTL-38999 I | Wall Mount Receptacle | 32Contacts | Crimp Socket | Bayonet | 19-32 | Aluminium Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | - | ||||
1704287 | SOURIAU-SUNBANK / EATON | Each | 1+ 72,020 € 5+ 65,270 € 10+ 58,520 € 25+ 56,730 € 50+ 54,940 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | - | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 64,420 € 5+ 60,360 € 10+ 56,290 € 25+ 51,390 € 50+ 46,480 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 69,100 € 5+ 62,620 € 10+ 56,140 € 25+ 52,040 € 50+ 47,930 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 55,810 € 3+ 48,830 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | Souriau MIL-DTL-38999 III | Straight Plug | 6Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 266,500 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | Souriau MIL-DTL-38999 III | Jam Nut Receptacle | 99Contacts | Crimp Pin | Threaded | 25-7 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 140,330 € 5+ 137,520 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | Souriau MIL-DTL-38999 III | Straight Plug | 21Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | - | ||||
1585582 | Each | 1+ 96,280 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 10Contacts | Crimp Pin | Bayonet | 12-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | - | ||||
1477685 | Each | 1+ 93,420 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 10-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | - | ||||
1920188 | Each | 1+ 146,000 € | Min.: 1 / kartot.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 19Contacts | Crimp Socket | Bayonet | 14-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | - | ||||
Each | 1+ 80,580 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 11-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | - | |||||
1492617 | Each | 1+ 126,300 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | - | ||||
Each | 1+ 123,260 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 11-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | - | |||||
1587865 | Each | 1+ 152,710 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 26Contacts | Crimp Pin | Bayonet | 16-26 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 189,730 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 46Contacts | Crimp Socket | Threaded | 25-46 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | - | ||||
2792414 | SOURIAU-SUNBANK / EATON | Each | 1+ 96,110 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | - | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 90,230 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 11Contacts | Crimp Pin | Threaded | 19-11 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | - | ||||
2686663 | SOURIAU-SUNBANK / EATON | Each | 1+ 85,990 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | - | |||
2682673 | SOURIAU-SUNBANK / EATON | Each | 1+ 85,040 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | - | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 100,180 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 65,340 € 3+ 57,740 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | - | ||||
DEUTSCH - TE CONNECTIVITY | Each | 1+ 49,900 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | MIL-DTL-38999 III | Straight Plug | 21Contacts | Crimp Socket | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | - | ||||
1476031 | Each | 1+ 103,360 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 22Contacts | Crimp Socket | Bayonet | 12-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | - | ||||
1920205 | Each | 1+ 178,250 € | Min.: 1 / kartot.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 32Contacts | Crimp Pin | Bayonet | 18-32 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | - | ||||
1920156 | Each | 1+ 147,430 € | Min.: 1 / kartot.: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 10Contacts | Crimp Pin | Bayonet | 12-10 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | - |