Circular MIL Spec Connectors:
Rasta produktų: 1 650Raskite daugybę 39Contacts Circular MIL Spec Connectors parduotuvėje Farnell Lietuva. Turime platų Circular MIL Spec Connectors, pvz., 5Contacts, 55Contacts, 13Contacts & 10Contacts Circular MIL Spec Connectors, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Souriau-sunbank / Eaton, Amphenol Socapex, Amphenol Ltd, Amphenol Aerospace & Amphenol Industrial.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SOURIAU-SUNBANK / EATON | Each | 1+ 149,420 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-2 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | ||||
1590896 | Each | 1+ 130,510 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1590898 | Each | 1+ 120,610 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 141,960 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
2557757 | Each | 1+ 141,670 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2682857 | SOURIAU-SUNBANK / EATON | Each | 1+ 100,270 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 102,920 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-2 | Composite Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | ||||
Each | 1+ 139,000 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 21,270 € 3+ 18,800 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series I | MS27656 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 21-39 | Aluminium Body | Nickel | Copper Alloy | Gold | C | Corrosion Resistant, Environmentally Sealed | ||||
2686705 | SOURIAU-SUNBANK / EATON | Each | 1+ 87,870 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-2 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 24,000 € 3+ 21,210 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 39Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 21-39 | Aluminium Body | Nickel | Copper Alloy | Gold | D | Corrosion Resistant, Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 123,000 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
2686851 | SOURIAU-SUNBANK / EATON | Each | 1+ 140,560 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||
Each | 1+ 162,560 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ 99,910 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||||
2553688 | Each | 1+ 125,920 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 69,670 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
Each | 1+ 86,390 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ 128,980 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ 133,720 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
Each | 1+ 150,510 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 107,400 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 39Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 21-39 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
2682859 | SOURIAU-SUNBANK / EATON | Each | 1+ 98,480 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||
2686853 | SOURIAU-SUNBANK / EATON | Each | 1+ 133,000 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
1590873 | Each | 1+ 180,620 € | Min.: 1 / kartot.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty |