NANOOK Series Combination Layout D Sub Connectors:
Rasta produktų: 250NANOOK Series Combination Layout D Sub Connectors
NANOOK flanged waterproof d-sub connectors offer an all-inclusive solution for a wide range of applications, including: telecommunication equipment, computer technology, and harsh environment applications. Available in Mixed layout and this connectors are reliable, cost effective, and provide ease of installation
- Combo-D Connectors in 18 industry standard
- Available with 20 or 40 amp power contacts
- Non-removable machined contacts for high reliability
- Solder Cup, Vertical Mount & Right-Angle Board Mount Options
- Meets IP67 Performance Requirement
- High Reliability Screw Machined Contacts
- Operating Temperature: -25°C to +85°C
- Insulator: PBT, UL 94V-0 (230°C process temp)
- Contacts: Machined - Brass
- Applications: Telecommunication equipment, Industrial control systems, and Computer technology

Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Insert Arrangement
Gender
No. of Contacts
Contact Type
Contact Termination Type
Connector Mounting
Connector Body Material
Contact Material
Contact Plating
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3463876 „RoHS“ | Each | 1+ 14,420 € 10+ 11,760 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463814 „RoHS“ | Each | 1+ 17,070 € 10+ 13,910 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463742 „RoHS“ | Each | 1+ 13,970 € 10+ 11,390 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463882 „RoHS“ | Each | 1+ 11,280 € 10+ 9,200 € 25+ 7,920 € | Min.: 1 / kartot.: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463749 „RoHS“ | Each | 1+ 10,930 € 10+ 8,920 € 25+ 8,220 € | Min.: 1 / kartot.: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463769 „RoHS“ | Each | 1+ 14,560 € 10+ 11,870 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463740 „RoHS“ | Each | 1+ 13,730 € 10+ 11,190 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ 15,570 € 10+ 12,460 € 25+ 10,730 € 100+ 10,080 € 250+ 9,360 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | NANOOK Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463865 „RoHS“ | Each | 1+ 11,050 € 10+ 9,010 € | Min.: 1 / kartot.: 1 | NANOOK Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463840 „RoHS“ | Each | 1+ 10,560 € 10+ 8,610 € | Min.: 1 / kartot.: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463854 „RoHS“ | Each | 1+ 13,970 € 10+ 11,390 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463846 „RoHS“ | Each | 1+ 13,870 € 10+ 11,310 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-9W4 | Plug | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ 11,670 € 10+ 9,510 € | Min.: 1 / kartot.: 1 | NANOOK Series | DA-7W2 | Receptacle | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463852 „RoHS“ | Each | 1+ 13,730 € 10+ 11,190 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463838 „RoHS“ | Each | 1+ 10,420 € 10+ 8,500 € 25+ 7,330 € | Min.: 1 / kartot.: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ 16,580 € 10+ 13,630 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-9W4 | Plug | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463893 „RoHS“ | Each | 1+ 15,530 € 10+ 12,660 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-9W4 | Receptacle | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ 15,050 € 10+ 12,270 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463860 „RoHS“ | Each | 1+ 10,930 € 10+ 8,920 € 25+ 7,680 € | Min.: 1 / kartot.: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463880 „RoHS“ | Each | 1+ 14,560 € 10+ 11,870 € 25+ 9,950 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463809 „RoHS“ | Each | 1+ 16,580 € 10+ 13,630 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463772 „RoHS“ | Each | 1+ 11,280 € 10+ 9,200 € 25+ 8,480 € | Min.: 1 / kartot.: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463774 „RoHS“ | Each | 1+ 11,390 € 10+ 9,290 € 25+ 8,000 € | Min.: 1 / kartot.: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ 16,320 € 10+ 13,430 € | Min.: 1 / kartot.: 1 | NANOOK Series | DB-17W2 | Plug | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463884 „RoHS“ | Each | 1+ 11,390 € 10+ 9,290 € 25+ 8,000 € | Min.: 1 / kartot.: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts |