Han3A Modular & Ethernet Connectors:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Modular Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Magnetics
LEDs
Light Pipes
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 43,180 € 5+ 41,540 € 10+ 40,590 € 25+ 39,780 € 50+ 38,970 € | Min.: 1 / kartot.: 1 | RJ45 Plug | 1 x 1 (Port) | - | 4P4C | 4Contacts | 8Ways | Cat5 | IP65, IP67 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Without Magnetics | Without LED | Without Light Pipe | Han3A | |||||
1106817 „RoHS“ | Each | 1+ 37,420 € 5+ 37,220 € 10+ 37,020 € 25+ 36,190 € 50+ 35,470 € | Min.: 1 / kartot.: 1 | RJ45 Plug | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | IP65, IP67 | Cable Mount | Vertical | 1Ports | Through Hole | Shielded | Without Magnetics | Without LED | Without Light Pipe | Han3A | ||||
Each | 1+ 20,700 € 5+ 20,290 € 10+ 19,870 € 25+ 19,460 € 50+ 19,300 € | Min.: 1 / kartot.: 1 | RJ45 Jack | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | - | Cable Mount | Vertical | - | - | Shielded | Without Magnetics | Without LED | Without Light Pipe | Han3A | |||||
1106821 „RoHS“ | Each | 1+ 47,830 € 5+ 47,590 € 10+ 47,350 € 25+ 46,400 € 50+ 45,470 € | Min.: 1 / kartot.: 1 | RJ45 Plug | 1 x 1 (Port) | Jack | 8P8C | - | 8Ways | Cat5 | IP65, IP67 | Cable Mount | Vertical | 1Ports | - | Shielded | Without Magnetics | Without LED | Without Light Pipe | Han3A | ||||
1106819 „RoHS“ | Each | 1+ 33,040 € 5+ 31,430 € 10+ 29,820 € 25+ 29,700 € 50+ 29,110 € | Min.: 1 / kartot.: 1 | RJ45 Plug | 1 x 1 (Port) | - | 4P4C | - | - | Cat5 | IP65, IP67 | Cable Mount | Vertical | 1Ports | - | Shielded | Without Magnetics | Without LED | Without Light Pipe | Han3A |