RJLSE Modular & Ethernet Connectors:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Modular Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė Pakuočių parinktys | 100+ 1,740 € 300+ 1,610 € | Min.: 100 / kartot.: 100 | RJ45 Jack | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | - | Surface Mount | Right Angle | 1Ports | Surface Mount | Shielded | Gold over Nickel Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | RJLSE | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta Pakuočių parinktys | 1+ 2,870 € 2+ 2,650 € 7+ 2,420 € 20+ 2,200 € 50+ 2,160 € | Min.: 1 / kartot.: 1 | RJ45 Jack | 1 x 1 (Port) | - | 8P8C | - | - | - | IP20 | Surface Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | RJLSE | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta Pakuočių parinktys | 1+ 2,720 € 2+ 2,460 € 7+ 2,190 € 20+ 1,930 € 50+ 1,830 € | Min.: 1 / kartot.: 1 | RJ45 Jack | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | - | - | Surface Mount | Right Angle | 1Ports | Surface Mount | Shielded | Gold over Nickel Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | RJLSE | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė Pakuočių parinktys | 100+ 1,830 € 300+ 1,730 € | Min.: 100 / kartot.: 100 | RJ45 Jack | 1 x 1 (Port) | - | 8P8C | - | - | - | IP20 | Surface Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | RJLSE |