ESW PCB Receptacles:
Rasta produktų: 2 378ESW PCB Receptacles
The ESW is an elevated through-hole socket strip designed for higher profile board spacing. ESW, uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available in single and double row options.
- Pitch: .100in (2.54 mm)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Special Features: Standard and low insertion force contacts with standard solder tails
- Current Rating: 5.7 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Plating: Au or Sn over 50 µ in (1.27 µm) Ni
- Applications: Elevated single and double row up to 72 pins
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
Contact Material
Contact Plating
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,859 € 10+ 0,648 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 5Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 5,160 € 10+ 4,100 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 24Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 7,640 € 10+ 5,350 € 100+ 4,760 € 250+ 4,630 € 500+ 4,380 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 7,390 € 10+ 5,160 € 100+ 4,530 € 250+ 4,480 € 500+ 4,170 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 8,460 € 10+ 7,000 € 25+ 5,970 € 100+ 5,270 € 250+ 5,180 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 0,722 € 100+ 0,373 € 250+ 0,340 € 500+ 0,306 € 1000+ 0,285 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 2,440 € 10+ 1,710 € 100+ 1,420 € 250+ 1,350 € 500+ 1,270 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,000 € 10+ 3,130 € 100+ 2,590 € 250+ 2,420 € 500+ 2,240 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 5,750 € 10+ 4,350 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 36Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 5,970 € 10+ 4,300 € 100+ 3,920 € 250+ 3,660 € 500+ 3,400 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 8,250 € 10+ 7,350 € 25+ 6,260 € 100+ 5,060 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 40Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,910 € 10+ 3,510 € 100+ 3,200 € 250+ 2,990 € 500+ 2,780 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 24Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,500 € 10+ 3,070 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,600 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 5Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 5,200 € 10+ 3,400 € 100+ 3,170 € 250+ 3,040 € 500+ 2,900 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 24Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,000 € 10+ 1,390 € 100+ 1,160 € 250+ 1,070 € 500+ 0,983 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,580 € 10+ 2,040 € 100+ 1,500 € 250+ 1,390 € 500+ 1,280 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,170 € 10+ 2,950 € 100+ 2,660 € 250+ 2,370 € 500+ 2,080 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 12,960 € 10+ 11,390 € 25+ 10,180 € 100+ 9,330 € 250+ 8,950 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 64Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 6,090 € 10+ 4,690 € 100+ 4,380 € 250+ 4,190 € 500+ 3,990 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 30Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,950 € 10+ 3,870 € 100+ 2,310 € 250+ 2,140 € 500+ 1,970 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 3,100 € 10+ 2,170 € 100+ 1,800 € 250+ 1,670 € 500+ 1,540 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,130 € 10+ 2,200 € 100+ 1,980 € 250+ 1,770 € 500+ 1,550 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 14Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,330 € 10+ 0,879 € 100+ 0,698 € 500+ 0,564 € 1000+ 0,517 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,420 € 10+ 2,400 € 100+ 2,050 € 250+ 1,970 € 500+ 1,890 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 8Contacts | - | Through Hole Mount | ESW | Phosphor Bronze | Gold Plated Contacts |