ESQ PCB Receptacles:
Rasta produktų: 3 437ESQ PCB Receptacles
The ESQ is an elevated through-hole socket strip designed for higher profile board spacing. ESQ, the original PC/104 connector, uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available in single, double and triple row options.
- Pitch: .100in (2.54 mm)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Standard & low insertion force contacts with .025in (0.635 mm) square tails for PC/104 applications
- Current Rating: 5.7 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Plating: Au or Sn over 50 µ in (1.27 µm) Ni
- Applications: Single, double and triple row up to 108 pins
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Connector Systems
Pitch Spacing
No. of Rows
Gender
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
Contact Material
Contact Plating
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,580 € 10+ 7,530 € 25+ 6,410 € 100+ 5,370 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 40Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 11,130 € 10+ 10,930 € 25+ 8,340 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 52Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,270 € 10+ 1,580 € 100+ 1,320 € 250+ 1,220 € 500+ 1,120 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 4Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,960 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 32Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 9,860 € 10+ 8,230 € 25+ 7,160 € 100+ 6,640 € 250+ 6,360 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 5,760 € 10+ 4,150 € 100+ 3,770 € 250+ 3,560 € 500+ 3,350 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 7,270 € 10+ 5,070 € 100+ 4,780 € 250+ 4,500 € 500+ 4,270 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,840 € 10+ 3,470 € 100+ 3,160 € 250+ 2,980 € 500+ 2,800 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 8,790 € 10+ 7,280 € 25+ 6,210 € 100+ 5,650 € 250+ 5,500 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 12,780 € 10+ 10,940 € 25+ 9,330 € 100+ 8,550 € 250+ 8,230 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 64Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,980 € 10+ 2,810 € 100+ 2,530 € 250+ 2,260 € 500+ 1,980 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 6,500 € 10+ 5,020 € 100+ 4,340 € 250+ 4,290 € 500+ 3,820 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 4,360 € 10+ 3,080 € 100+ 2,780 € 250+ 2,480 € 500+ 2,180 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | Receptacle | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 5,270 € 10+ 4,160 € 100+ 3,440 € 250+ 3,250 € 500+ 3,050 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 20Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,050 € 10+ 3,220 € 100+ 2,380 € 250+ 2,200 € 500+ 2,010 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | - | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,840 € 10+ 2,700 € 100+ 2,250 € 250+ 2,080 € 500+ 1,910 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 16Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,540 € 10+ 1,180 € 100+ 0,810 € 500+ 0,658 € 1000+ 0,624 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | Receptacle | 6Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 4,970 € 10+ 3,920 € 100+ 3,390 € 250+ 3,240 € 500+ 3,110 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 13,010 € 10+ 11,520 € 25+ 10,030 € 100+ 8,880 € 250+ 8,380 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 52Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 12,320 € 10+ 11,300 € 25+ 9,930 € 100+ 8,100 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 64Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 5,960 € 10+ 4,310 € 100+ 3,910 € 250+ 3,690 € 500+ 3,470 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | Receptacle | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 4,140 € 10+ 4,010 € 100+ 2,430 € 250+ 2,250 € 500+ 2,060 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | Receptacle | 12Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 7,960 € 10+ 6,550 € 25+ 5,750 € 100+ 5,330 € 250+ 5,110 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 4,470 € 10+ 3,370 € 100+ 3,210 € 250+ 2,860 € 500+ 2,500 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 26Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 9,600 € 10+ 8,010 € 25+ 6,830 € 100+ 6,110 € 250+ 6,040 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | - | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts |