SSW Series PCB Receptacles:
Rasta produktų: 8SSW Series PCB Receptacles
Printed circuit board socket strips on a .100in pitch have been a staple of the electronics industry for decades. Samtec has brought them up to date with the high retention, cost-effective Tiger Buy contact. Available in surface mount and through-hole , these versatile sockets are ideal for new designs and retrofit applications.
- Pitch: .100in (2.54 mm)
- Up to 8 Gbps performance
- Contact System: Tiger Buy
- Orientation: Vertical, right-angle
- Termination: Through-hole, surface mount
- Special Features: Standard and low insertion force contacts with standard solder tails
- Current Rating: 4.7 A per pin (2 pins powered)
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Voltage Rating: 465 VAC / 655 VDC
- Applications: Single, double and triple row up to 150 pins
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Connector Mounting
Product Range
Contact Material
Contact Plating
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,820 € 10+ 1,420 € 100+ 1,140 € 500+ 1,020 € 1000+ 0,753 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 4Contacts | Through Hole Mount Right Angle | SSW Series | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,630 € 10+ 1,260 € 100+ 1,020 € 500+ 0,869 € 1000+ 0,657 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Mount | SSW Series | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,300 € 10+ 2,720 € 100+ 2,140 € 250+ 2,030 € 500+ 1,910 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 12Contacts | Through Hole Mount Right Angle | SSW Series | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,410 € 10+ 2,160 € 100+ 1,900 € 250+ 1,710 € 500+ 1,500 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Mount | SSW Series | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,710 € 10+ 3,060 € 100+ 2,600 € 250+ 2,460 € 500+ 2,310 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 16Contacts | Through Hole Mount | SSW Series | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,630 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 2Rows | 18Contacts | Through Hole Mount | SSW Series | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,500 € 10+ 1,930 € 100+ 1,680 € 250+ 1,570 € 500+ 1,460 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Mount | SSW Series | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,850 € 10+ 1,180 € 100+ 0,992 € 500+ 0,810 € 1000+ 0,637 € | Min.: 1 / kartot.: 1 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Mount | SSW Series | Phosphor Bronze | Gold Plated Contacts |