ESQT Stacking Board Connectors:
Rasta produktų: 6 617ESQT Stacking Board Connectors
The ESQT is a flexible-height through-hole socket strip designed for higher profile board spacing. ESQT uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available from single row to six-row options.
- Pitch: 2.00 mm (.0787in)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Special Features: PC/104-Plus compliant
- Current Rating: 4.5 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C
- Contact Material: Phosphor Bronze
- Applications: FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
No. of Contacts
Gender
Pitch Spacing
Contact Termination Type
No. of Rows
Contact Plating
Contact Material
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,220 € 10+ 2,420 € 100+ 2,090 € 250+ 2,040 € 500+ 1,910 € | Min.: 1 / kartot.: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3656554 „RoHS“ | Each | 1+ 4,260 € 10+ 3,180 € 100+ 2,750 € 250+ 2,640 € 500+ 2,520 € | Min.: 1 / kartot.: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3550769 „RoHS“ | Each | 1+ 33,390 € 5+ 31,740 € 10+ 29,670 € 25+ 27,590 € 50+ 26,440 € | Min.: 1 / kartot.: 1 | ESQT | 120Contacts | Receptacle | 2mm | Solder | 4Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 5,150 € 10+ 4,070 € 100+ 3,510 € 250+ 3,360 € 500+ 3,220 € | Min.: 1 / kartot.: 1 | ESQT | 24Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 3,760 € 10+ 2,690 € 100+ 2,180 € 250+ 1,980 € 500+ 1,780 € | Min.: 1 / kartot.: 1 | ESQT | 12Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 5,100 € 10+ 4,020 € 100+ 3,480 € 250+ 3,320 € 500+ 3,190 € | Min.: 1 / kartot.: 1 | ESQT | 18Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3718135 „RoHS“ | Each | 1+ 10,180 € 10+ 7,710 € 25+ 7,470 € 100+ 6,930 € 250+ 6,640 € | Min.: 1 / kartot.: 1 | ESQT | 30Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 3,490 € 10+ 2,500 € 100+ 2,020 € 250+ 1,840 € 500+ 1,650 € | Min.: 1 / kartot.: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 3,320 € 10+ 2,380 € 100+ 1,920 € 250+ 1,790 € 500+ 1,650 € | Min.: 1 / kartot.: 1 | ESQT | 14Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 5,050 € 10+ 4,170 € | Min.: 1 / kartot.: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 21,390 € | Min.: 1 / kartot.: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 23,410 € | Min.: 1 / kartot.: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3656602 „RoHS“ | Each | 1+ 5,580 € | Min.: 1 / kartot.: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 5,580 € | Min.: 1 / kartot.: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3735701 „RoHS“ | Each | 1+ 10,540 € | Min.: 1 / kartot.: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 3,240 € | Min.: 1 / kartot.: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3719574 „RoHS“ | Each | 1+ 23,270 € | Min.: 1 / kartot.: 1 | ESQT | 100Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 18,680 € | Min.: 1 / kartot.: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 4,740 € | Min.: 1 / kartot.: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 2,820 € | Min.: 1 / kartot.: 1 | ESQT | 13Contacts | Receptacle | 2mm | Through Hole | 1Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 2,960 € | Min.: 1 / kartot.: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 1,730 € | Min.: 1 / kartot.: 1 | ESQT | 8Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 1,290 € | Min.: 1 / kartot.: 1 | ESQT | 3Contacts | Receptacle | 2mm | Through Hole | 1Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3735685 „RoHS“ | Each | 1+ 10,540 € | Min.: 1 / kartot.: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3735705 „RoHS“ | Each | 1+ 10,540 € | Min.: 1 / kartot.: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze |