AC Axial Fans:
Rasta produktų: 722Raskite platų AC Axial Fans asortimentą parduotuvėje Farnell Lietuva. Turime platų AC Axial Fans pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,790 € 5+ 27,110 € 10+ 24,910 € 20+ 21,430 € 50+ 21,000 € | Min.: 1 / kartot.: 1 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 125mA | - | 3.03m³/min | - | - | - | DP | |||||
Each | 1+ 27,070 € 5+ 16,720 € 10+ 16,050 € 20+ 15,370 € 50+ 13,220 € | Min.: 1 / kartot.: 1 | 220V to 240V | Square | 80mm | 26mm | Precision Ball Bearing | 22CFM | - | 34.5dBA | 13.5W | 2900rpm | 2 Lead Wires | 70mA | - | 0.62m³/min | - | - | - | SF | |||||
Each | 1+ 28,960 € 3+ 27,500 € | Min.: 1 / kartot.: 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 19W | 2750rpm | 2 Lead Wires | 125mA | - | 3.03m³/min | - | - | - | DP201A | |||||
Each | 1+ 120,680 € | Min.: 1 / kartot.: 1 | 115V | Circular | 254mm | 89mm | Precision Ball Bearing | 665CFM | - | 52dBA | 23W | 1600rpm | Terminals | 230mA | - | 18.83m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ 45,180 € 5+ 41,560 € 10+ 39,760 € 25+ 37,040 € 50+ 32,530 € | Min.: 1 / kartot.: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 58.86CFM | - | 32dBA | 10W | 1800rpm | Terminals | - | IP20 | 1.67m³/min | - | - | - | 4000N | |||||
Each | 1+ 11,200 € 5+ 10,950 € 10+ 10,700 € 20+ 9,560 € 50+ 8,460 € | Min.: 1 / kartot.: 1 | 230V | Square | 119mm | 25mm | Ball Bearing | 78CFM | 133m³/h | 46dBA | - | 2150rpm | 2 Lead Wires | 90mA | - | 2.217m³/min | - | - | - | Slimline | |||||
Each | 1+ 51,690 € 5+ 47,560 € 10+ 45,480 € 25+ 42,370 € 50+ 37,210 € | Min.: 1 / kartot.: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | - | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.64m³/min | - | - | - | 4000Z | |||||
Each | 1+ 228,250 € 5+ 209,990 € 10+ 200,860 € 25+ 187,160 € 50+ 164,350 € | Min.: 1 / kartot.: 1 | 230V | Square | 225mm | 80mm | Ball Bearing | - | - | 59dBA | 64W | 2800rpm | Terminals | 290mA | - | 15.417m³/min | - | - | - | W2E200 | |||||
Each | 1+ 53,470 € 5+ 49,180 € 10+ 47,050 € 25+ 43,850 € 50+ 38,500 € | Min.: 1 / kartot.: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94CFM | - | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000Z | |||||
Each | 1+ 59,420 € 5+ 54,660 € 10+ 52,290 € 25+ 48,730 € 50+ 42,790 € | Min.: 1 / kartot.: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 29.4CFM | - | 31dBA | 12W | 2800rpm | 2 Lead Wires | - | IP20 | 0.82m³/min | - | - | - | 8000N | |||||
Each | 1+ 62,800 € 5+ 57,780 € 10+ 55,260 € 25+ 51,500 € 50+ 45,220 € | Min.: 1 / kartot.: 1 | 115V / 230V | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | - | 48dBA | 7.5W | 5000rpm | 2 Lead Wires | - | IP54 | 1.334m³/min | - | - | - | AC8300H | |||||
Each | 1+ 79,130 € 5+ 62,570 € 10+ 61,320 € | Min.: 1 / kartot.: 1 | 220V to 240V | Circular | 172mm | 51mm | Ball Bearing | 239CFM | - | 58dBA | 27W | 3200rpm | Terminals | 110mA | - | 6.69m³/min | - | - | - | A2175 | |||||
Each | 1+ 31,240 € 5+ 26,650 € 10+ 24,490 € 20+ 21,070 € 50+ 20,650 € | Min.: 1 / kartot.: 1 | 220V to 240V | Square | 120mm | 25mm | Precision Ball Bearing | 80CFM | - | 48dBA | 19W | 2150rpm | 2 Lead Wires | 100mA | - | 2.26m³/min | - | - | - | DP | |||||
Each | 1+ 145,710 € 5+ 134,050 € 10+ 128,230 € 25+ 119,480 € 50+ 104,910 € | Min.: 1 / kartot.: 1 | 230V | Circular | 172mm | 51mm | Ball Bearing | 294.2CFM | - | 58dBA | 29W | 3300rpm | 2 Lead Wires | 120mA | IP20 | 8.33m³/min | - | - | - | W2E143 | |||||
Each | 1+ 55,500 € 5+ 51,060 € 10+ 48,840 € 25+ 45,510 € 50+ 39,960 € | Min.: 1 / kartot.: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | - | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000Z | |||||
Each | 1+ 47,950 € 5+ 44,120 € 10+ 42,200 € 25+ 39,320 € 50+ 36,060 € | Min.: 1 / kartot.: 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 17.7CFM | - | 18dBA | 9W | 1750rpm | 2 Lead Wires | - | IP54, IP68 | 0.5m³/min | - | - | - | 8000N | |||||
Each | 1+ 47,120 € 5+ 43,350 € 10+ 41,470 € 25+ 38,640 € 50+ 33,930 € | Min.: 1 / kartot.: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | - | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | 2.667m³/min | - | - | - | 4000Z | |||||
Each | 1+ 52,830 € 5+ 48,610 € 10+ 46,480 € 25+ 43,320 € 50+ 38,040 € | Min.: 1 / kartot.: 1 | 230V | Square | 92mm | 38mm | Sleeve Bearing | 44.1CFM | - | 36dBA | - | 2650rpm | 2 Lead Wires | - | IP54, IP68 | 1.23m³/min | - | - | - | 3000 | |||||
Each | 1+ 41,400 € 5+ 39,080 € 10+ 37,460 € 25+ 36,020 € 50+ 34,650 € | Min.: 1 / kartot.: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | - | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | 8000N | |||||
Each | 1+ 26,420 € 3+ 25,100 € | Min.: 1 / kartot.: 1 | 220V to 240V | Square | 80mm | 25mm | Ball Bearing | 22CFM | - | 34.5dBA | - | 2450rpm | 2 Lead Wires | 70mA | - | 0.62m³/min | - | - | - | Slimline | |||||
Each | 1+ 152,340 € 5+ 140,150 € 10+ 134,060 € 25+ 124,920 € 50+ 111,060 € | Min.: 1 / kartot.: 1 | 115V | Circular | 172mm | 51mm | Ball Bearing | 294.2CFM | - | 58dBA | 29W | 3300rpm | 2 Lead Wires | 250mA | IP20 | 8.33m³/min | - | - | - | W2E143 | |||||
Each | 1+ 109,040 € 5+ 104,460 € 10+ 100,100 € 25+ 96,170 € 50+ 92,580 € | Min.: 1 / kartot.: 1 | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 230CFM | - | 57dBA | 24W | 3350rpm | Terminals | 250mA | IP22 | 6.44m³/min | - | - | - | W2E142 | |||||
Each | 1+ 56,490 € 5+ 51,970 € 10+ 49,710 € 25+ 46,320 € 50+ 42,530 € | Min.: 1 / kartot.: 1 | 115V / 230V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | - | 50dBA | 18W | 2950rpm | 4 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ 150,050 € 5+ 138,050 € 10+ 132,050 € 25+ 123,040 € 50+ 108,040 € | Min.: 1 / kartot.: 1 | 230V | Circular | 172mm | 51mm | Ball Bearing | 258.9CFM | - | 60dBA | 26W | 3300rpm | 2 Lead Wires | 120mA | IP20 | 7.33m³/min | - | - | - | W2E143 | |||||
Each | 1+ 117,160 € 5+ 92,630 € 10+ 90,780 € | Min.: 1 / kartot.: 1 | 220V to 240V | Circular | 172mm | 51mm | Ball Bearing | 239CFM | - | 58dBA | 27W | 3200rpm | 2 Lead Wires | 110mA | - | 6.69m³/min | - | - | - | A2175 |