G2E Blowers:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Blower Type
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Air Flow - CFM
Flow Rate - Metric
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
IP Rating
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 548,930 € 5+ 480,310 € 10+ 439,140 € 25+ 410,050 € 50+ 401,850 € | Min.: 1 / kartot.: 1 | - | 230VAC | AC | 247mm | 130mm | 286CFM | 485m³/h | 8.08m³/min | 286CFM | 72dBA | Ball Bearing | Terminal Block | 160W | G2E | IP44 | |||||
Each | 1+ 310,280 € 5+ 298,800 € 10+ 288,250 € 25+ 278,010 € 50+ 272,450 € | Min.: 1 / kartot.: 1 | Centrifugal | 230VAC | AC | 169mm | 115mm | 91.23CFM | 155m³/h | 2.58m³/min | 91.23CFM | 54dBA | Ball Bearing | Terminal Block | 44W | G2E | IP44 | |||||
Each | 1+ 268,030 € 5+ 234,790 € 10+ 226,490 € 25+ 218,720 € 50+ 214,350 € | Min.: 1 / kartot.: 1 | Centrifugal | 230VAC | AC | 184mm | 115mm | 150.1CFM | 255m³/h | 4.25m³/min | 150.1CFM | 61dBA | Ball Bearing | Terminal Block | 80W | G2E | IP44 | |||||
Each | 1+ 308,220 € 5+ 302,990 € 10+ 297,750 € 25+ 234,870 € | Min.: 1 / kartot.: 1 | Centrifugal | 230VAC | AC | 247.5mm | 130mm | 353CFM | 600m³/h | 10m³/min | 353CFM | 72dBA | Ball Bearing | Terminal Block | 240W | G2E | IP44 | |||||
Each | 1+ 335,770 € 5+ 298,610 € 10+ 278,980 € 25+ 268,480 € | Min.: 1 / kartot.: 1 | Centrifugal | 230VAC | AC | 294mm | 125mm | 312CFM | 530m³/h | 8.83m³/min | 312CFM | 66dBA | Ball Bearing | Terminal Block | 315 | G2E | IP44 | |||||
Each | 1+ 228,670 € 5+ 204,530 € 10+ 195,960 € 25+ 188,570 € | Min.: 1 / kartot.: 1 | - | 230VAC | AC | 261mm | 130mm | 227CFM | 385m³/h | 6.42m³/min | 227CFM | 58dBA | Ball Bearing | Terminal Block | 120W | G2E | - |