D2E Blowers:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Blower Type
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Air Flow - CFM
Flow Rate - Metric
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
IP Rating
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 258,530 € 5+ 231,900 € 10+ 225,180 € 25+ 218,720 € 50+ 214,350 € | Min.: 1 / kartot.: 1 | Centrifugal | 230VAC | AC | 165mm | 180mm | 256CFM | 435m³/h | 7.25m³/min | 256CFM | 58.3dBA | Ball Bearing | Terminals | 87W | D2E | IP20 | |||||
Each | 1+ 288,600 € 2+ 274,700 € 5+ 261,870 € | Min.: 1 / kartot.: 1 | Centrifugal | 230VAC | AC | 213mm | 206mm | 412CFM | 700m³/h | 11.67m³/min | 412CFM | 58.7dBA | Ball Bearing | Terminal Block | 175W | D2E | IP44 | |||||
Each | 1+ 271,320 € 2+ 234,290 € 5+ 197,250 € | Min.: 1 / kartot.: 1 | Centrifugal | 230VAC | AC | 219mm | 270mm | 570.92CFM | 970m³/h | 16.17m³/min | 570.92CFM | 63dBA | Ball Bearing | Terminal Block | 300W | D2E | IP44 | |||||
Each | 1+ 153,930 € 5+ 144,390 € 10+ 136,280 € 25+ 129,760 € | Min.: 1 / kartot.: 1 | Centrifugal | 230VAC | AC | 213mm | 270mm | 545CFM | 925m³/h | 15.42m³/min | 545CFM | 57.9dBA | Ball Bearing | Terminal Block | 200W | D2E | IP44 | |||||
Each | 1+ 313,530 € 2+ 289,250 € 5+ 250,800 € | Min.: 1 / kartot.: 1 | Centrifugal | 230VAC | AC | 219mm | 270mm | 551CFM | 935m³/h | 15.58m³/min | 551CFM | 59.6dBA | Ball Bearing | Terminal Block | 245W | D2E | IP44 |