3200J DC Axial Fans:
Rasta produktų: 11Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,780 € 5+ 50,400 € 10+ 48,210 € 25+ 44,920 € 50+ 39,440 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | IP20 | 2.44m³/min | 3200J | |||||
Each | 1+ 54,830 € 5+ 50,440 € 10+ 48,250 € 25+ 44,960 € 50+ 39,480 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | IP20 | 2.44m³/min | 3200J | |||||
Each | 1+ 88,150 € 5+ 72,990 € 10+ 69,810 € 25+ 65,050 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ 79,750 € 5+ 73,370 € 10+ 70,180 € 25+ 65,400 € 50+ 57,420 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 139.5CFM | 139.5CFM | 237m³/h | 69dBA | - | 11000rpm | 2 Lead Wires | IP54, IP68 | 3.95m³/min | 3200J | |||||
Each | 1+ 93,330 € 5+ 85,870 € 10+ 82,130 € 25+ 76,530 € 50+ 67,200 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 2 Lead Wires | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ 92,450 € 5+ 85,060 € 10+ 81,350 € 25+ 75,810 € 50+ 68,880 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 139.5CFM | 139.5CFM | 237m³/h | 69dBA | 31W | 11000rpm | 2 Lead Wires | IP54, IP68 | 3.95m³/min | 3200J | |||||
Each | 1+ 59,290 € 5+ 54,540 € 10+ 52,180 € 20+ 42,690 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Sleeve Bearing | 76.5CFM | 76.5CFM | 130m³/h | 51dBA | 7.5W | 6000rpm | 3 Lead Wires with Connector | IP20 | 2.1673m³/min | 3200J | |||||
Each | 1+ 55,670 € 5+ 51,920 € 10+ 47,450 € 20+ 41,780 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 76.5CFM | 76.5CFM | 130m³/h | 51dBA | 7.5W | 6000rpm | 2 Lead Wires | IP20 | 2.1673m³/min | 3200J | |||||
Each | 1+ 96,070 € 5+ 88,390 € 10+ 84,540 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires, PWM Control, Sensor Output | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ 89,340 € 5+ 82,190 € 10+ 78,620 € 25+ 73,250 € 50+ 64,320 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 2 Lead Wires | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ 33,860 € 5+ 33,390 € | Min.: 1 / kartot.: 1 | 48V | 48VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J |