3300N DC Axial Fans:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,830 € 5+ 50,450 € 10+ 48,250 € 25+ 44,970 € 50+ 39,480 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 45.9CFM | - | 35dBA | 1.7W | 2650rpm | 2 Lead Wires | - | IP68 | 1.3m³/min | 3300N | |||||
Each | 1+ 50,860 € 5+ 46,790 € 10+ 44,760 € 25+ 41,720 € 50+ 36,620 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 92mm | 32mm | Ball Bearing | 63CFM | 63CFM | 107m³/h | 42dBA | 3.5W | 3450rpm | 2 Lead Wires | - | IP20 | 1.784m³/min | 3300N | |||||
Each | 1+ 37,810 € 5+ 34,780 € 10+ 33,280 € 25+ 31,000 € 50+ 29,150 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 45.9CFM | - | 35dBA | - | 2650rpm | 2 Lead Wires | - | IP20 | 1.3m³/min | 3300N | |||||
Each | 1+ 42,050 € 5+ 38,690 € 10+ 37,000 € 25+ 34,480 € 50+ 30,270 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 45.9CFM | - | 35dBA | 1.7W | 2650rpm | 2 Lead Wires | - | IP20 | 1.3m³/min | 3300N | |||||
Each | 1+ 41,520 € 5+ 38,190 € 10+ 36,530 € 25+ 34,050 € 50+ 29,890 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 47CFM | - | 33dBA | 1.6W | 2650rpm | 2 Lead Wires | 65mA | IP20 | 1.33m³/min | 3300N | |||||
Each | 1+ 44,680 € 5+ 43,790 € 10+ 42,890 € 25+ 42,000 € 50+ 41,110 € | Min.: 1 / kartot.: 1 | 48V | 48VDC | DC | Square | 92mm | 32mm | Ball Bearing | 47CFM | 47CFM | 80m³/h | 35dBA | 1.8W | 2650rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | 3300N |