420J DC Axial Fans:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 42,710 € 5+ 35,360 € 10+ 33,820 € 25+ 31,520 € 50+ 30,330 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 22.4CFM | 22.4CFM | 38m³/h | 54dBA | - | 17250rpm | 4 Lead Wires, PWM Control, Sensor Output | - | 0.64m³/min | 420J | |||||
Each | 1+ 29,470 € 5+ 27,110 € 10+ 25,940 € 25+ 22,960 € 50+ 20,160 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 18.3CFM | 18.3CFM | 31m³/h | 48dBA | 4.2W | 14250rpm | 2 Lead Wires | IP20 | 0.51m³/min | 420J | |||||
Each | 1+ 28,870 € 5+ 26,560 € 10+ 25,400 € 25+ 23,680 € 50+ 20,780 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 23.54CFM | 23.54CFM | 40m³/h | - | 6.8W | 14400rpm | 4 Lead Wires, PWM Control, Sensor Output | - | 0.67m³/min | 420J | |||||
Each | 1+ 28,500 € 5+ 26,220 € 10+ 25,050 € 25+ 21,470 € 50+ 18,880 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 18.3CFM | 18.3CFM | 31m³/h | 48dBA | 4W | 14250rpm | 2 Lead Wires | IP20 | 0.51m³/min | 420J | |||||
Each | 1+ 26,900 € 5+ 24,750 € 10+ 23,670 € 25+ 22,060 € 50+ 19,370 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 22.4CFM | 22.4CFM | 38m³/h | 54dBA | 6.8W | 17250rpm | 2 Lead Wires | IP20 | 0.64m³/min | 420J | |||||
Each | 1+ 27,950 € 5+ 25,720 € 10+ 24,600 € 25+ 22,930 € 50+ 20,130 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 22.4CFM | 22.4CFM | 38m³/h | 54dBA | 7.08W | 17250rpm | 2 Lead Wires | IP20 | 0.64m³/min | 420J | |||||
Each | 1+ 40,710 € 5+ 37,450 € 10+ 35,820 € 20+ 33,380 € 50+ 29,310 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 22.37CFM | 22.37CFM | 38m³/h | 54dBA | 7.2W | 17250rpm | 3 Lead Wires, PWM Control, Sensor Output | - | 0.64m³/min | 420J |