600N DC Axial Fans:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,510 € 5+ 28,980 € 10+ 27,730 € 25+ 25,840 € 50+ 23,340 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 24.7CFM | 24.7CFM | 42m³/h | 35dBA | 1.8W | 5100rpm | 2 Lead Wires | IP20 | 0.7m³/min | 600N | |||||
Each | 1+ 28,420 € 5+ 27,020 € 10+ 25,920 € 25+ 24,900 € 50+ 23,960 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 25.3CFM | 25.3CFM | 43m³/h | 37dBA | 2.1W | 5600rpm | 2 Lead Wires | IP54, IP68 | 0.712m³/min | 600N | |||||
Each | 1+ 32,340 € 5+ 27,880 € 10+ 26,750 € 25+ 25,700 € 50+ 24,710 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 12.4CFM | 12.4CFM | 21m³/h | 16dBA | 900mW | 2500rpm | 2 Lead Wires | IP54, IP68 | 0.35m³/min | 600N | |||||
Each | 1+ 31,850 € 5+ 29,300 € 10+ 28,030 € 25+ 26,110 € 50+ 23,600 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 24.7CFM | 24.7CFM | 42m³/h | 35dBA | 1.6W | 5100rpm | 2 Lead Wires | IP54, IP68 | 0.7m³/min | 600N | |||||
Each | 1+ 27,440 € 5+ 26,290 € 10+ 25,190 € 25+ 24,200 € 50+ 23,300 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 12.4CFM | 12.4CFM | 21m³/h | 16dBA | 400mW | 2500rpm | 2 Lead Wires | IP68 | 0.35m³/min | 600N | |||||
Each | 1+ 42,850 € 5+ 41,000 € 10+ 39,380 € 20+ 36,380 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 33CFM | 56m³/h | 41dBA | 3W | 6850rpm | 2 Lead Wires | IP20 | 0.934m³/min | 600N | |||||
Each | 1+ 43,460 € 5+ 39,980 € 10+ 38,240 € 20+ 32,200 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 20.6CFM | 20.6CFM | 35m³/h | 28dBA | 1.3W | 4100rpm | 2 Lead Wires | IP20 | 0.59m³/min | 600N |