620 DC Axial Fans:
Rasta produktų: 10Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,240 € 5+ 33,340 € 10+ 31,890 € 25+ 29,720 € 50+ 26,090 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 48dBA | 5.5W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | 620 | |||||
Each | 1+ 42,570 € 5+ 39,170 € 10+ 37,460 € 25+ 34,910 € 50+ 30,650 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 48dBA | 5.6W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | 620 | |||||
Each | 1+ 30,710 € 5+ 28,260 € 10+ 27,030 € 25+ 25,180 € 50+ 22,790 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | 2.2W | 6100rpm | 2 Lead Wires | - | IP20 | 0.67m³/min | 620 | |||||
Each | 1+ 32,780 € 5+ 30,160 € 10+ 28,850 € 25+ 26,880 € 50+ 24,130 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 32.84CFM | 56m³/h | 43dBA | 2.9W | 8200rpm | 2 Lead Wires | 120mA | IP20 | 0.93m³/min | 620 | |||||
Each | 1+ 31,760 € 5+ 29,220 € 10+ 27,950 € 25+ 26,040 € 50+ 23,850 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 33CFM | 56m³/h | 43dBA | 2.9W | 8200rpm | 2 Lead Wires | 240mA | IP20 | 0.93m³/min | 620 | |||||
Each | 1+ 30,750 € 5+ 28,280 € 10+ 27,060 € 25+ 25,210 € 50+ 22,130 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 27.1CFM | - | 39dBA | 1.9W | 6850rpm | 2 Lead Wires | 24A | IP20 | 0.76m³/min | 620 | |||||
Each | 1+ 33,900 € 5+ 31,230 € 10+ 29,670 € 25+ 27,600 € 50+ 25,250 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 12.4CFM | 12.4CFM | 21m³/h | 29dBA | 530mW | 3200rpm | 2 Lead Wires | - | IP20 | 0.35m³/min | 620 | |||||
Each | 1+ 34,640 € 5+ 31,870 € 10+ 30,490 € 25+ 28,410 € 50+ 26,010 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 32.4CFM | 56m³/h | 43dBA | 3.2W | 8200rpm | 2 Lead Wires | - | IP20 | 0.91m³/min | 620 | |||||
Each | 1+ 32,550 € 5+ 29,950 € 10+ 28,640 € 25+ 26,690 € 50+ 23,430 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | 1.9W | 6100rpm | 2 Lead Wires | - | IP20 | 0.67m³/min | 620 | |||||
Each | 1+ 37,120 € 5+ 34,150 € 10+ 32,680 € 20+ 30,450 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | - | 6100rpm | 2 Lead Wires with Connector | - | IP20 | 0.67m³/min | 620 |