8300 DC Axial Fans:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,490 € 5+ 35,410 € 10+ 33,880 € 25+ 31,570 € 50+ 27,720 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6W | 5000rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | 8300 | |||||
Each | 1+ 39,120 € 5+ 35,990 € 10+ 34,420 € 25+ 32,080 € 50+ 29,850 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.5W | 3300rpm | 2 Lead Wires | 113mA | IP20 | 0.9m³/min | 8300 | |||||
Each | 1+ 35,830 € 5+ 34,290 € 10+ 32,890 € 25+ 31,600 € 50+ 30,420 € | Min.: 1 / kartot.: 1 | 48V | 48VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.6W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | 8300 | |||||
Each | 1+ 35,710 € 5+ 32,860 € 10+ 31,420 € 25+ 29,280 € 50+ 28,030 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.2W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | 8300 | |||||
Each | 1+ 51,430 € 5+ 47,320 € 10+ 45,260 € 25+ 42,170 € 50+ 37,030 € | Min.: 1 / kartot.: 1 | 48V | 48VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6.2W | 5000rpm | 2 Lead Wires | - | IP54 | 1.334m³/min | 8300 | |||||
Each | 1+ 45,720 € 5+ 42,060 € 10+ 40,240 € 25+ 37,500 € 50+ 32,910 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 43dBA | 4.3W | 4200rpm | 2 Lead Wires | - | IP20 | 1.117m³/min | 8300 | |||||
Each | 1+ 28,340 € 5+ 24,790 € 10+ 20,550 € 25+ 20,140 € 50+ 19,730 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 80mm | 32mm | Ball Bearing | 18.8CFM | 18.8CFM | 32m³/h | 24dBA | 1W | 2000rpm | 2 Lead Wires | - | IP54, IP68 | 0.54m³/min | 8300 |