Compact DC Axial Fans:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,160 € 5+ 21,300 € 10+ 20,380 € 25+ 18,990 € 50+ 16,680 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Sintec Bearing | 5.9CFM | 5.9CFM | 10m³/h | 18dBA | 900mW | 6000rpm | 3 Lead Wires with Connector | IP20 | 0.167m³/min | Compact | |||||
Each | 1+ 29,560 € 5+ 27,190 € 10+ 26,010 € 25+ 24,240 € 50+ 21,280 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 70mm | 15.2mm | Sleeve Bearing | 16.5CFM | 16.5CFM | 28m³/h | 25dBA | 600mW | 3300rpm | 3 Lead Wires with Connector | IP20 | 0.467m³/min | Compact | |||||
Each | 1+ 28,290 € 5+ 26,030 € 10+ 24,900 € 25+ 23,210 € 50+ 20,370 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 50mm | 15mm | Sleeve Bearing | 11.8CFM | 11.8CFM | 20m³/h | 30dBA | 1W | 5000rpm | 3 Lead Wires with Connector | IP20 | 0.34m³/min | Compact |