EE DC Axial Fans:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,550 € 5+ 20,090 € 10+ 18,460 € 20+ 15,880 € 50+ 15,560 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 120mm | 25mm | Ball Bearing | - | 93.066CFM | - | 40.5dBA | 3.5W | 2700rpm | 2 Lead Wires, Locked Rotor | 146mA | 2.634m³/min | EE | |||||
Each | 1+ 24,780 € 5+ 21,140 € 10+ 19,420 € 20+ 16,710 € 50+ 16,380 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 120mm | 25mm | Ball Bearing | 93.066CFM | 93.066CFM | 158.007m³/h | 40.5dBA | 3.6W | 2700rpm | 2 Lead Wires, Locked Rotor | 300mA | 2.634m³/min | EE | |||||
Each | 1+ 23,570 € 5+ 20,110 € 10+ 18,470 € 20+ 15,890 € 50+ 15,570 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 116.082CFM | - | 44dBA | 5.2W | 2600rpm | 2 Lead Wires, Locked Rotor | 215mA | 3.285m³/min | EE | |||||
Each | 1+ 28,460 € 5+ 17,570 € 10+ 16,860 € 20+ 16,150 € 50+ 13,890 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 120mm | 38mm | Ball Bearing | 138.098CFM | 138.098CFM | 234.462m³/h | 48dBA | 9.6W | 3100rpm | 2 Lead Wires, Locked Rotor | 800mA | 3.91m³/min | EE | |||||
Each | 1+ 13,070 € 5+ 8,850 € 10+ 8,070 € 20+ 7,230 € 50+ 6,380 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 45.032CFM | 45.032CFM | 76.455m³/h | 32dBA | 1.6W | 2700rpm | 2 Lead Wires, Locked Rotor | 135mA | 1.275m³/min | EE | |||||
Each | 1+ 11,580 € 5+ 8,520 € 10+ 7,830 € 20+ 7,240 € 50+ 6,300 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 37.026CFM | 37.026CFM | 62.863m³/h | 30dBA | 1.4W | 2900rpm | 2 Lead Wires, Locked Rotor | 120mA | 1.048m³/min | EE |