MFB25B DC Axial Fans:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,280 € 5+ 15,620 € 10+ 14,990 € 20+ 14,350 € 50+ 12,350 € | Min.: 1 / kartot.: 1 | 5V | 5VDC | DC | Square | 25mm | 6mm | Ball Bearing | 0.81CFM | 0.81CFM | 1.38m³/h | 17dBA | 10000rpm | 2 Lead Wires | 60mA | 0.023m³/min | MFB25B | |||||
Each | 1+ 26,250 € 5+ 16,220 € 10+ 15,560 € 20+ 14,900 € 50+ 12,820 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 25mm | 6mm | Ball Bearing | 0.81CFM | 0.81CFM | 1.38m³/h | 17dBA | 10000rpm | 2 Lead Wires | 30mA | 0.023m³/min | MFB25B |