MFB30G DC Axial Fans:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,830 € 5+ 21,180 € 10+ 19,470 € 20+ 16,750 € 50+ 16,420 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 30mm | 10mm | Ball Bearing | 4.54CFM | 4.54CFM | 7.7m³/h | 23dBA | 9100rpm | 2 Lead Wires | 70mA | 0.129m³/min | MFB30G | |||||
Each | 1+ 23,790 € 5+ 20,290 € 10+ 18,650 € 20+ 16,050 € 50+ 15,730 € | Min.: 1 / kartot.: 1 | 5V | 5VDC | DC | Square | 30mm | 10mm | Ball Bearing | 4.01CFM | 4.01CFM | 6.8m³/h | 21dBA | 8500rpm | 2 Lead Wires | 130mA | 0.114m³/min | MFB30G |