PMD DC Axial Fans:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,040 € 5+ 25,620 € 10+ 23,540 € 20+ 20,260 € 50+ 19,850 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 80mm | 38mm | Ball Bearing | 84.1CFM | 84.1CFM | 2.381m³/min | 55.2dBA | 9.1W | 5700rpm | 2 Lead Wires | 760mA | 2.381m³/min | PMD | |||||
Each | 1+ 34,890 € 5+ 29,760 € 10+ 27,350 € 20+ 23,530 € 50+ 23,060 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 80mm | 38mm | Ball Bearing | 84.1CFM | 84.1CFM | 2.381m³/min | 55.2dBA | 9.6W | 5700rpm | 2 Lead Wires | 400mA | 2.381m³/min | PMD | |||||
Each | 1+ 35,150 € 5+ 29,980 € 10+ 27,550 € 20+ 23,710 € 50+ 23,240 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 38mm | Ball Bearing | 56.5CFM | 56.5CFM | 1.58m³/min | 56dBA | 10.3W | 8000rpm | 2 Lead Wires | 430mA | 1.58m³/min | PMD | |||||
Each | 1+ 20,630 € 5+ 17,910 € 10+ 16,600 € 25+ 14,480 € 50+ 14,190 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 38mm | Ball Bearing | 56.5CFM | 56.5CFM | 1.58m³/min | 56dBA | 10.6W | 8000rpm | 2 Lead Wires | 880mA | 1.58m³/min | PMD | |||||
Each | 1+ 15,650 € 5+ 14,410 € 10+ 12,260 € 50+ 11,060 € 100+ 10,830 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 24CFM | 24CFM | 0.67m³/min | 55.5dBA | 8.6W | 15000rpm | 2 Lead Wires | 720mA | 0.67m³/min | PMD | |||||
Each | 1+ 21,600 € 5+ 18,690 € 10+ 17,280 € 20+ 15,030 € 50+ 14,730 € | Min.: 1 / kartot.: 1 | 48V | 48VDC | DC | Square | 60mm | 38mm | Ball Bearing | 56.5CFM | 56.5CFM | 1.58m³/min | 56dBA | 11.5W | 8000rpm | 2 Lead Wires | 240mA | 1.58m³/min | PMD | |||||
Each | 1+ 22,810 € 5+ 19,810 € 10+ 18,360 € 25+ 16,010 € 50+ 15,690 € | Min.: 1 / kartot.: 1 | 48V | 48VDC | DC | Square | 80mm | 38mm | Ball Bearing | 84.1CFM | 84.1CFM | 2.381m³/min | 55.2dBA | 9.1W | 5700rpm | 2 Lead Wires | 190mA | 2.381m³/min | PMD |