DC Axial Fans:
Rasta produktų: 849Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,510 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 36.4CFM | 36.4CFM | 1.03m³/min | 29dBA | 1.56W | 2900rpm | 3 Lead Wires, Sensor Output | 130mA | - | 1.03m³/min | - | San Ace 80 | |||||
Each | 1+ 50,340 € 5+ 42,180 € 10+ 36,290 € 20+ 35,560 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 43.8CFM | 43.8CFM | 1.24m³/min | 30dBA | 1.68W | 2650rpm | 3 Lead Wires | 140mA | IP68 | 1.24m³/min | - | San Ace 92W 9WP | |||||
Each | 1+ 20,680 € 3+ 19,650 € 10+ 19,260 € 20+ 18,860 € 50+ 18,470 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 39.5CFM | 39.5CFM | 67.15m³/h | 28dBA | - | 2400rpm | 2 Lead Wires | - | - | 1.12m³/min | - | - | |||||
Each | 1+ 23,390 € 3+ 22,220 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 39.5CFM | 39.5CFM | 67.15m³/h | 28dBA | - | 2400rpm | 2 Lead Wires | - | - | 1.12m³/min | - | - | |||||
NMB TECHNOLOGIES | Each | 1+ 7,690 € 5+ 7,150 € 10+ 6,450 € 20+ 6,060 € 50+ 5,720 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 14.5CFM | - | 17dB | 700mW | 3000rpm | 2 Lead Wires | 60mA | - | 0.41m³/min | - | 06025SA Series | ||||
Each | 1+ 24,470 € 5+ 20,880 € 10+ 19,180 € 20+ 16,510 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 40.1CFM | - | 33dBA | 2.2W | 3300rpm | 2 Lead Wires | 180mA | - | - | - | OD8025 Series | |||||
Each | 1+ 37,720 € 5+ 36,090 € 10+ 34,630 € 25+ 33,270 € 50+ 32,020 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 119mm | 25mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 43dBA | 5W | 2900rpm | 2 Lead Wires | - | IP20 | 2.834m³/min | - | 4400F | |||||
Each | 1+ 25,710 € 5+ 23,650 € 10+ 22,620 € 25+ 21,080 € 50+ 19,820 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 49.4CFM | 49.4CFM | 84m³/h | 32dBA | 2.3W | 2700rpm | 2 Lead Wires | - | IP54, IP68 | 1.4m³/min | - | 3400N | |||||
Each | 1+ 60,610 € 5+ 55,760 € 10+ 53,330 € 25+ 49,700 € 50+ 43,640 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 119mm | 25mm | Ball Bearing | 132.4CFM | 132.4CFM | 225m³/h | 55dBA | 12W | 5400rpm | 2 Lead Wires | - | IP20 | 3.75m³/min | - | 4400FN | |||||
Each | 1+ 31,650 € 5+ 29,120 € 10+ 27,850 € 25+ 25,960 € 50+ 22,780 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 49.4CFM | 49.4CFM | 84m³/h | 32dBA | 2.2W | 2700rpm | 2 Lead Wires | - | IP20 | 1.4m³/min | - | 3400N | |||||
Each | 1+ 31,510 € 5+ 28,980 € 10+ 27,730 € 25+ 25,840 € 50+ 23,340 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 24.7CFM | 24.7CFM | 42m³/h | 35dBA | 1.8W | 5100rpm | 2 Lead Wires | - | IP20 | 0.7m³/min | - | 600N | |||||
Each | 1+ 27,970 € 5+ 25,740 € 10+ 24,620 € 25+ 22,940 € 50+ 20,140 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 33CFM | 33CFM | 0.92m³/min | 43dBA | 3.8W | 5600rpm | 2 Lead Wires | - | IP20 | 0.92m³/min | - | 600NG | |||||
Each | 1+ 36,480 € 5+ 33,570 € 10+ 32,110 € 25+ 29,910 € 50+ 26,270 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 40mm | 25mm | Ball Bearing | 11.2CFM | 11.2CFM | 19m³/h | 39dBA | 2.4W | 10300rpm | 2 Lead Wires | - | IP20 | 0.317m³/min | - | 400J | |||||
Each | 1+ 36,240 € 5+ 33,340 € 10+ 31,890 € 25+ 29,720 € 50+ 26,090 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 48dBA | 5.5W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | - | 620 | |||||
Each | 1+ 30,330 € 5+ 27,910 € 10+ 26,690 € 25+ 24,870 € 50+ 21,840 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | 2.2W | 3600rpm | 2 Lead Wires | - | IP54, IP68 | 1.317m³/min | - | 8400N | |||||
Each | 1+ 31,520 € 5+ 26,880 € 10+ 24,700 € 20+ 21,260 € 50+ 20,830 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 51.5CFM | 51.5CFM | 1.46m³/min | 37dBA | 2.64W | 5200rpm | 4 Lead Wires | 220mA | - | 1.46m³/min | - | San Ace 80 | |||||
Each | 1+ 25,360 € 5+ 23,330 € 10+ 22,310 € 25+ 20,760 € 50+ 18,250 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 40.6CFM | 40.6CFM | 69m³/h | 32dBA | 2W | 3100rpm | 2 Lead Wires | - | IP54, IP68 | 1.15m³/min | - | 8400N | |||||
Each | 1+ 39,000 € 5+ 35,880 € 10+ 34,320 € 25+ 31,980 € 50+ 28,080 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 46.5CFM | 1.3m³/min | 37dBA | 3W | 3600rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP54, IP68 | 1.3m³/min | - | 8412N | |||||
Each | 1+ 25,750 € 5+ 23,690 € 10+ 22,660 € 25+ 21,120 € 50+ 18,540 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 35.9CFM | 35.9CFM | 61m³/h | 23dBA | 1.4W | 1950rpm | 2 Lead Wires | - | IP54, IP68 | 1.017m³/min | - | 3400N | |||||
Each | 1+ 23,550 € 5+ 20,090 € 10+ 18,460 € 20+ 15,880 € 50+ 15,560 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 120mm | 25mm | Ball Bearing | - | 93.066CFM | - | 40.5dBA | 3.5W | 2700rpm | 2 Lead Wires, Locked Rotor | 146mA | - | 2.634m³/min | - | EE | |||||
Each | 1+ 20,160 € 5+ 18,520 € 10+ 17,740 € 25+ 16,530 € 50+ 15,670 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 80mm | 25mm | Sleeve Bearing | - | 46.5CFM | - | 37dBA | 2.6W | 3600rpm | 2 Lead Wires | - | IP54, IP68 | 1.317m³/min | - | 8400N | |||||
Each | 1+ 20,800 € 5+ 19,280 € 10+ 18,480 € 25+ 17,760 € 50+ 17,090 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 34.1CFM | 34.1CFM | 58m³/h | 26dBA | 1.4W | 2600rpm | 2 Lead Wires | - | IP54, IP68 | 0.97m³/min | - | 8400N | |||||
Each | 1+ 26,590 € 5+ 22,680 € 10+ 20,840 € 20+ 17,930 € 50+ 17,570 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 14.1CFM | 14.1CFM | 0.4m³/min | 16dBA | 840mW | 2700rpm | 3 Lead Wires | 70mA | - | 0.4m³/min | - | San Ace 60 S | |||||
Each | 1+ 26,910 € 5+ 24,760 € 10+ 23,680 € 25+ 22,070 € 50+ 19,370 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 40.6CFM | 40.6CFM | 69m³/h | 32dBA | 2W | 3100rpm | 3 Lead Wires, Sensor Output | - | IP54, IP68 | 1.15m³/min | - | 8400N | |||||
Each | 1+ 42,360 € 5+ 39,910 € 10+ 38,250 € 25+ 36,770 € 50+ 35,370 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 119mm | 25mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 43dBA | 5W | 2900rpm | 3 Lead Wires, Sensor Output | - | IP20 | 2.834m³/min | - | 4400F |